CAPACITOR TANT 47UF 25V 20% SMD - T494D476M025AS
| Digi-Key Part Number | 399-3214-1-ND |
1 10 100 |
6.83000 5.93800 5.18700 |
Extended Price
6.83 59.38 518.70 |
| Manufacturer Part Number | T494D476M025AS | |||
| Description | CAPACITOR TANT 47UF 25V 20% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | T494D476M025AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-31 |
| Capacitance | 47.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 25.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 200.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 2.800 mm [Max] |
| Packaging | Cut Tape |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 10.00 % [Max] |
| Leakage Current | 11.800 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | D |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.400 mm [Typ] |
| H | 2.800 mm [Max] |
| L | 7.300 mm [Typ] |
| S | 1.300 mm [Typ] |
| W | 4.300 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T494D476M025AS T494D476M025AS 399 3214 1 ND 39932141ND 399-3214-1 |
T494D476M025AS Specification Sheet
CAPACITOR TANT 47UF 25V 20% SMD - T494D476M025AS (399-3214-1-ND)
Related parts:CAPACITOR TANT 47UF 25V 20% SMD - T494D476M025AS
Order 'capacitor tant 47uf 25v 20% smd - T494D476M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3214-1-ND.
CAPACITOR TANT 47UF 25V 20% SMD - T494D476M025AS
Order 'capacitor tant 47uf 25v 20% smd - T494D476M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3214-2-ND.
CAPACITOR TANT 47UF 25V 20% SMD - T494D476M025AS
Order 'capacitor tant 47uf 25v 20% smd - T494D476M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3214-6-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - T491C475M025AS
Order 'capacitor tant 4.7uf 25v 20% smd - T491C475M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1630-1-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - T491C475M025AS
Order 'capacitor tant 4.7uf 25v 20% smd - T491C475M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1630-2-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - T491C475M025AS
Order 'capacitor tant 4.7uf 25v 20% smd - T491C475M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1630-6-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - T496C475M025AS
Order 'capacitor tant 4.7uf 25v 20% smd - T496C475M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1718-1-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - T496C475M025AS
Order 'capacitor tant 4.7uf 25v 20% smd - T496C475M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1718-2-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - T496C475M025AS
Order 'capacitor tant 4.7uf 25v 20% smd - T496C475M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1718-6-ND.
CAPACITOR TANT 47UF 25V 20% SMD - T495X476M025ASE200
Order 'capacitor tant 47uf 25v 20% smd - T495X476M025ASE200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3204-1-ND.
CAPACITOR TANT 47UF 25V 20% SMD - T495X476M025ASE200
Order 'capacitor tant 47uf 25v 20% smd - T495X476M025ASE200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3204-2-ND.
CAPACITOR TANT 47UF 25V 20% SMD - T495X476M025ASE200
Order 'capacitor tant 47uf 25v 20% smd - T495X476M025ASE200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3204-6-ND.
CAPACITOR TANT 47UF 25V 20% SMD - T491D476M025AS
Order 'capacitor tant 47uf 25v 20% smd - T491D476M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3210-1-ND.
CAPACITOR TANT 47UF 25V 20% SMD - T491D476M025AS
Order 'capacitor tant 47uf 25v 20% smd - T491D476M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3210-2-ND.
CAPACITOR TANT 47UF 25V 20% SMD - T491D476M025AS
Order 'capacitor tant 47uf 25v 20% smd - T491D476M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3210-6-ND.
Send this link via E-Mail
Help With This Screen