CAPACITOR TANT 1.0UF 20V 20% SMD - T494R105M020AS - Capacitors
1.0µF Tantalum Capacitor Kemet 2012-12 (EIA) 0805 20V T494R105M020AS
| Digi-Key Part Number | 399-3213-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T494R105M020AS | |||
| Description | CAPACITOR TANT 1.0UF 20V 20% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.0µF Tantalum Capacitor Kemet 2012-12 (EIA) 0805 20V T494R105M020AS
| Technical/Catalog Information | T494R105M020AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 20V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 15.00 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 2012-12 (EIA) 0805 |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T494R105M020AS T494R105M020AS 399 3213 2 ND 39932132ND 399-3213-2 |
T494R105M020AS Specification Sheet
CAPACITOR TANT 1.0UF 20V 20% SMD - T494R105M020AS (399-3213-2-ND) - Capacitors
Related parts 1.0µF Tantalum Capacitor Kemet 2012-12 (EIA) 0805 20V T494R105M020ASCAPACITOR TANT 1.0UF 20V 20% SMD - T494R105M020AS
Order 'capacitor tant 1.0uf 20v 20% smd - T494R105M020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3213-1-ND.
CAPACITOR TANT 1.0UF 20V 20% SMD - T494R105M020AS
Order 'capacitor tant 1.0uf 20v 20% smd - T494R105M020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3213-2-ND.
CAPACITOR TANT 1.0UF 20V 20% SMD - T491A105M020AS
Order 'capacitor tant 1.0uf 20v 20% smd - T491A105M020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1610-1-ND.
CAPACITOR TANT 1.0UF 20V 20% SMD - T491A105M020AS
Order 'capacitor tant 1.0uf 20v 20% smd - T491A105M020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1610-2-ND.
CAPACITOR TANT 10UF 20V 20% SMD - T496C106M020AS
Order 'capacitor tant 10uf 20v 20% smd - T496C106M020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1712-1-ND.
CAPACITOR TANT 10UF 20V 20% SMD - T496C106M020AS
Order 'capacitor tant 10uf 20v 20% smd - T496C106M020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1712-2-ND.
CAPACITOR TANT 10UF 20V 20% SMD - T496C106M020AS
Order 'capacitor tant 10uf 20v 20% smd - T496C106M020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1712-6-ND.
CAPACITOR TANT 1.0UF 20V 20% SMD - T491R105M020AS
Order 'capacitor tant 1.0uf 20v 20% smd - T491R105M020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3209-1-ND.
CAPACITOR TANT 1.0UF 20V 20% SMD - T491R105M020AS
Order 'capacitor tant 1.0uf 20v 20% smd - T491R105M020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3209-2-ND.
CAPACITOR TANT 1.0UF 20V 20% SMD - T491A105M020AT
Order 'capacitor tant 1.0uf 20v 20% smd - T491A105M020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3682-1-ND.
CAPACITOR TANT 1.0UF 20V 20% SMD - T491A105M020AT
Order 'capacitor tant 1.0uf 20v 20% smd - T491A105M020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3682-2-ND.
CAPACITOR TANT 1.0UF 20V 20% SMD - T491R105M020AT
Order 'capacitor tant 1.0uf 20v 20% smd - T491R105M020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3806-1-ND.
CAPACITOR TANT 1.0UF 20V 20% SMD - T491R105M020AT
Order 'capacitor tant 1.0uf 20v 20% smd - T491R105M020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3806-2-ND.
CAPACITOR TANT 1.0UF 20V 20% SMD - T494R105M020AT
Order 'capacitor tant 1.0uf 20v 20% smd - T494R105M020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3863-1-ND.
CAPACITOR TANT 1.0UF 20V 20% SMD - T494R105M020AT
Order 'capacitor tant 1.0uf 20v 20% smd - T494R105M020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3863-2-ND.
Options for 1.0µF Tantalum Capacitor Kemet 2012-12 (EIA) 0805 20V T494R105M020AS
Send this link via E-Mail
Help With This Screen
