220µF Tantalum Capacitor Kemet 6032-28 (EIA) 6.3V T494C227M006AS
CAPACITOR TANT 220UF 6.3V 20%SMD - T494C227M006AS - Capacitors
| Digi-Key Part Number | 399-3212-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T494C227M006AS | |||
| Description | CAPACITOR TANT 220UF 6.3V 20%SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 220µF Tantalum Capacitor Kemet 6032-28 (EIA) 6.3V T494C227M006AS
| Technical/Catalog Information | T494C227M006AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 220µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 300.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T494C227M006AS T494C227M006AS 399 3212 2 ND 39932122ND 399-3212-2 |
T494C227M006AS Specification Sheet
CAPACITOR TANT 220UF 6.3V 20%SMD - T494C227M006AS (399-3212-2-ND) - Capacitors
Related parts 220µF Tantalum Capacitor Kemet 6032-28 (EIA) 6.3V T494C227M006AS220µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T494C227M006AS
Order 'capacitor tant 220uf 6.3v 20%smd - T494C227M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3212-1-ND.
220µF Tantalum Capacitor Kemet 6032-28 (EIA) 6.3V T494C227M006AS
Order 'capacitor tant 220uf 6.3v 20%smd - T494C227M006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3212-2-ND.
220µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T494C227M006AS
Order 'capacitor tant 220uf 6.3v 20%smd - T494C227M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3212-6-ND.
220µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V227M006ASE040
Order 'capacitor tant 220uf 6.3v 20%smd - T520V227M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3175-1-ND.
220µF Tantalum Capacitor Kemet 7343-20 (EIA) 6.3V T520V227M006ASE040
Order 'capacitor tant 220uf 6.3v 20%smd - T520V227M006ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3175-2-ND.
220µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V227M006ASE040
Order 'capacitor tant 220uf 6.3v 20%smd - T520V227M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3175-6-ND.
220µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V227M006ASE025
Order 'capacitor tant 220uf 6.3v 20%smd - T520V227M006ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3176-1-ND.
220µF Tantalum Capacitor Kemet 7343-20 (EIA) 6.3V T520V227M006ASE025
Order 'capacitor tant 220uf 6.3v 20%smd - T520V227M006ASE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3176-2-ND.
220µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V227M006ASE025
Order 'capacitor tant 220uf 6.3v 20%smd - T520V227M006ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3176-6-ND.
220µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T491C227M006AS
Order 'capacitor tant 220uf 6.3v 20%smd - T491C227M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3208-1-ND.
220µF Tantalum Capacitor Kemet 6032-28 (EIA) 6.3V T491C227M006AS
Order 'capacitor tant 220uf 6.3v 20%smd - T491C227M006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3208-2-ND.
220µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T491C227M006AS
Order 'capacitor tant 220uf 6.3v 20%smd - T491C227M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3208-6-ND.
220µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T520D227M006ASE009
Order 'capacitor tant 220uf 6.3v 20%smd - T520D227M006ASE009' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3377-1-ND.
220µF Tantalum Capacitor Kemet 7343-31 (EIA) 6.3V T520D227M006ASE009
Order 'capacitor tant 220uf 6.3v 20%smd - T520D227M006ASE009' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3377-2-ND.
220µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V227M006ASE009
Order 'capacitor tant 220uf 6.3v 20%smd - T520V227M006ASE009' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3389-1-ND.
Options for 220µF Tantalum Capacitor Kemet 6032-28 (EIA) 6.3V T494C227M006AS
Send this link via E-Mail
Help With This Screen
