RES 21.0K OHM 1/16W 1% SMD 0402 - RT0402FRE0721KL
| Digi-Key Part Number | RT0402FRE0721KL-ND |
20000 |
.01200 |
Extended Price
240.00 |
| Manufacturer Part Number | RT0402FRE0721KL | |||
| Description | RES 21.0K OHM 1/16W 1% SMD 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0402FRE0721KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 21.0K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0402FRE0721KL RT0402FRE0721KL |
RT0402FRE0721KL Specification Sheet
RES 21.0K OHM 1/16W 1% SMD 0402 - RT0402FRE0721KL (RT0402FRE0721KL-ND)
Related parts :RES 21.0K OHM 1/16W 1% SMD 0402 - RT0402FRE0721KL
Order 'res 21.0k ohm 1/16w 1% smd 0402 - RT0402FRE0721KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402FRE0721KL-ND.
RES 1.00KOHM 1/16W .25% SMD 0402 - 9T04021A1001CAHF3
Order 'res 1.00kohm 1/16w .25% smd 0402 - 9T04021A1001CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1001CAHF3-ND.
RES 1.00KOHM 1/16W .25% SMD 0402 - 9T04021A1001CBHF3
Order 'res 1.00kohm 1/16w .25% smd 0402 - 9T04021A1001CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1001CBHF3-ND.
RES 10.0KOHM 1/16W .25% SMD 0402 - 9T04021A1002CAHF3
Order 'res 10.0kohm 1/16w .25% smd 0402 - 9T04021A1002CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1002CAHF3-ND.
RES 10.0KOHM 1/16W .25% SMD 0402 - 9T04021A1002CBHF3
Order 'res 10.0kohm 1/16w .25% smd 0402 - 9T04021A1002CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1002CBHF3-ND.
RES 1.02KOHM 1/16W .25% SMD 0402 - 9T04021A1021CAHF3
Order 'res 1.02kohm 1/16w .25% smd 0402 - 9T04021A1021CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1021CAHF3-ND.
RES 1.02KOHM 1/16W .25% SMD 0402 - 9T04021A1021CBHF3
Order 'res 1.02kohm 1/16w .25% smd 0402 - 9T04021A1021CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1021CBHF3-ND.
RES 10.2KOHM 1/16W .25% SMD 0402 - 9T04021A1022CAHF3
Order 'res 10.2kohm 1/16w .25% smd 0402 - 9T04021A1022CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1022CAHF3-ND.
RES 10.2KOHM 1/16W .25% SMD 0402 - 9T04021A1022CBHF3
Order 'res 10.2kohm 1/16w .25% smd 0402 - 9T04021A1022CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1022CBHF3-ND.
RES 1.05KOHM 1/16W .25% SMD 0402 - 9T04021A1051CAHF3
Order 'res 1.05kohm 1/16w .25% smd 0402 - 9T04021A1051CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1051CAHF3-ND.
RES 1.05KOHM 1/16W .25% SMD 0402 - 9T04021A1051CBHF3
Order 'res 1.05kohm 1/16w .25% smd 0402 - 9T04021A1051CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1051CBHF3-ND.
RES 10.5KOHM 1/16W .25% SMD 0402 - 9T04021A1052CAHF3
Order 'res 10.5kohm 1/16w .25% smd 0402 - 9T04021A1052CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1052CAHF3-ND.
RES 10.5KOHM 1/16W .25% SMD 0402 - 9T04021A1052CBHF3
Order 'res 10.5kohm 1/16w .25% smd 0402 - 9T04021A1052CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1052CBHF3-ND.
RES 1.07KOHM 1/16W .25% SMD 0402 - 9T04021A1071CAHF3
Order 'res 1.07kohm 1/16w .25% smd 0402 - 9T04021A1071CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1071CAHF3-ND.
RES 1.07KOHM 1/16W .25% SMD 0402 - 9T04021A1071CBHF3
Order 'res 1.07kohm 1/16w .25% smd 0402 - 9T04021A1071CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1071CBHF3-ND.
Send this link via E-Mail
Help With This Screen