Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 180K OHM 1/16W 1% SMD 0402 - RT0402FRE07180KL

Digi-Key Part Number RT0402FRE07180KL-ND
Price Break
10000
Unit Price
.01400
Extended Price
140.00
Manufacturer Part NumberRT0402FRE07180KL
DescriptionRES 180K OHM 1/16W 1% SMD 0402
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRT0402FRE07180KL
VendorYageo
CategoryResistors
Resistance In Ohms180K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working50V
Temperature Coefficient±50ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0402FRE07180KL
RT0402FRE07180KL

RT0402FRE07180KL Specification Sheet

Image of RES 180K OHM 1/16W 1% SMD 0402 - RT0402FRE07180KL

RES 180K OHM 1/16W 1% SMD 0402 - RT0402FRE07180KL (RT0402FRE07180KL-ND)

Related parts:
RES 1.80K OHM 1/16W .5% SMD 0402 - 9T04021A1801DAHF3
 Order 'res 1.80k ohm 1/16w .5% smd 0402 - 9T04021A1801DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1801DAHF3-ND.
RES 1.80K OHM 1/16W .5% SMD 0402 - 9T04021A1801DBHF3
 Order 'res 1.80k ohm 1/16w .5% smd 0402 - 9T04021A1801DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1801DBHF3-ND.
RES 18.0K OHM 1/16W .5% SMD 0402 - 9T04021A1802DAHF3
 Order 'res 18.0k ohm 1/16w .5% smd 0402 - 9T04021A1802DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1802DAHF3-ND.
RES 18.0K OHM 1/16W .5% SMD 0402 - 9T04021A1802DBHF3
 Order 'res 18.0k ohm 1/16w .5% smd 0402 - 9T04021A1802DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1802DBHF3-ND.
RES 18.0K OHM 1/16W .5% SMD 0402 - RT0402DRD0718KL
 Order 'res 18.0k ohm 1/16w .5% smd 0402 - RT0402DRD0718KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD0718KL-ND.
RES 1.80K OHM 1/16W .5% SMD 0402 - RT0402DRD071K8L
 Order 'res 1.80k ohm 1/16w .5% smd 0402 - RT0402DRD071K8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD071K8L-ND.
RES 18.0K OHM 1/16W .5% SMD 0402 - RT0402DRE0718KL
 Order 'res 18.0k ohm 1/16w .5% smd 0402 - RT0402DRE0718KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE0718KL-ND.
RES 1.80K OHM 1/16W .5% SMD 0402 - RT0402DRE071K8L
 Order 'res 1.80k ohm 1/16w .5% smd 0402 - RT0402DRE071K8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE071K8L-ND.
RES 100 OHM 1/16W .25% SMD 0402 - 9T04021A1000CAHF3
 Order 'res 100 ohm 1/16w .25% smd 0402 - 9T04021A1000CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000CAHF3-ND.
RES 100 OHM 1/16W .25% SMD 0402 - 9T04021A1000CBHF3
 Order 'res 100 ohm 1/16w .25% smd 0402 - 9T04021A1000CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000CBHF3-ND.
RES 100 OHM 1/16W .5% SMD 0402 - 9T04021A1000DAHF3
 Order 'res 100 ohm 1/16w .5% smd 0402 - 9T04021A1000DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000DAHF3-ND.
RES 100 OHM 1/16W .5% SMD 0402 - 9T04021A1000DBHF3
 Order 'res 100 ohm 1/16w .5% smd 0402 - 9T04021A1000DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000DBHF3-ND.
RES 1.00K OHM 1/16W .5% SMD 0402 - 9T04021A1001DAHF3
 Order 'res 1.00k ohm 1/16w .5% smd 0402 - 9T04021A1001DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1001DAHF3-ND.
RES 1.00K OHM 1/16W .5% SMD 0402 - 9T04021A1001DBHF3
 Order 'res 1.00k ohm 1/16w .5% smd 0402 - 9T04021A1001DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1001DBHF3-ND.
RES 10.0K OHM 1/16W .5% SMD 0402 - 9T04021A1002DAHF3
 Order 'res 10.0k ohm 1/16w .5% smd 0402 - 9T04021A1002DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1002DAHF3-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 180K OHM 1/16W 1% SMD 0402 - 9T04021A1803FBHF3 Next: RES 180K OHM 1/16W 5% 0402 SMD - 9C04021A1803JLHF3