RES 90.9 OHM 1/16W .5% SMD 0402 - RT0402DRE0790R9L
| Digi-Key Part Number | RT0402DRE0790R9L-ND |
10000 |
.03100 |
Extended Price
310.00 |
| Manufacturer Part Number | RT0402DRE0790R9L | |||
| Description | RES 90.9 OHM 1/16W .5% SMD 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0402DRE0790R9L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 90.9 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0402DRE0790R9L RT0402DRE0790R9L |
RT0402DRE0790R9L Specification Sheet
RES 90.9 OHM 1/16W .5% SMD 0402 - RT0402DRE0790R9L (RT0402DRE0790R9L-ND)
Related parts:RES 90.9 OHM 1/16W .5% SMD 0402 - RT0402DRE0790R9L
Order 'res 90.9 ohm 1/16w .5% smd 0402 - RT0402DRE0790R9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE0790R9L-ND.
RES 100 OHM 1/16W .5% SMD 0402 - 9T04021A1000DAHF3
Order 'res 100 ohm 1/16w .5% smd 0402 - 9T04021A1000DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000DAHF3-ND.
RES 100 OHM 1/16W .5% SMD 0402 - 9T04021A1000DBHF3
Order 'res 100 ohm 1/16w .5% smd 0402 - 9T04021A1000DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000DBHF3-ND.
RES 1.00K OHM 1/16W .5% SMD 0402 - 9T04021A1001DAHF3
Order 'res 1.00k ohm 1/16w .5% smd 0402 - 9T04021A1001DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1001DAHF3-ND.
RES 1.00K OHM 1/16W .5% SMD 0402 - 9T04021A1001DBHF3
Order 'res 1.00k ohm 1/16w .5% smd 0402 - 9T04021A1001DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1001DBHF3-ND.
RES 10.0K OHM 1/16W .5% SMD 0402 - 9T04021A1002DAHF3
Order 'res 10.0k ohm 1/16w .5% smd 0402 - 9T04021A1002DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1002DAHF3-ND.
RES 10.0K OHM 1/16W .5% SMD 0402 - 9T04021A1002DBHF3
Order 'res 10.0k ohm 1/16w .5% smd 0402 - 9T04021A1002DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1002DBHF3-ND.
RES 100K OHM 1/16W .5% SMD 0402 - 9T04021A1003DAHF3
Order 'res 100k ohm 1/16w .5% smd 0402 - 9T04021A1003DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1003DAHF3-ND.
RES 100K OHM 1/16W .5% SMD 0402 - 9T04021A1003DBHF3
Order 'res 100k ohm 1/16w .5% smd 0402 - 9T04021A1003DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1003DBHF3-ND.
RES 102 OHM 1/16W .5% SMD 0402 - 9T04021A1020DAHF3
Order 'res 102 ohm 1/16w .5% smd 0402 - 9T04021A1020DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1020DAHF3-ND.
RES 102 OHM 1/16W .5% SMD 0402 - 9T04021A1020DBHF3
Order 'res 102 ohm 1/16w .5% smd 0402 - 9T04021A1020DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1020DBHF3-ND.
RES 1.02K OHM 1/16W .5% SMD 0402 - 9T04021A1021DAHF3
Order 'res 1.02k ohm 1/16w .5% smd 0402 - 9T04021A1021DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1021DAHF3-ND.
RES 1.02K OHM 1/16W .5% SMD 0402 - 9T04021A1021DBHF3
Order 'res 1.02k ohm 1/16w .5% smd 0402 - 9T04021A1021DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1021DBHF3-ND.
RES 10.2K OHM 1/16W .5% SMD 0402 - 9T04021A1022DAHF3
Order 'res 10.2k ohm 1/16w .5% smd 0402 - 9T04021A1022DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1022DAHF3-ND.
RES 10.2K OHM 1/16W .5% SMD 0402 - 9T04021A1022DBHF3
Order 'res 10.2k ohm 1/16w .5% smd 0402 - 9T04021A1022DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1022DBHF3-ND.
Send this link via E-Mail
Help With This Screen