FERRULE RND HANDLE .312"THR BRS - 7164
| Digi-Key Part Number | 7164K-ND |
100 |
1.45250 |
Extended Price
145.25 |
| Manufacturer Part Number | 7164 | |||
| Description | FERRULE RND HANDLE .312"THR BRS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7164 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Hardware Type | Ferrule |
| For Use With/Related Products | For use with Round Handles |
| Specifications | Brass, 10-32 Thread, 0.562" OD, 0.196" ID |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7164 7164 7164K ND 7164KND 7164K |
7164 Specification Sheet
FERRULE RND HANDLE .312"THR BRS - 7164 (7164K-ND)
Related parts :FERRULE RND HANDLE .312"THR BRS - 7164
Order 'ferrule rnd handle .312"thr brs - 7164' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7164K-ND.
FERRULE RND HANDLE .156"THR BRS - 7162
Order 'ferrule rnd handle .156"thr brs - 7162' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7162K-ND.
FERRULE RND HANDLE .250"THR BRS - 7163
Order 'ferrule rnd handle .250"thr brs - 7163' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7163K-ND.
FERRULE RND HANDLE .312"THR ALUM - 7194
Order 'ferrule rnd handle .312"thr alum - 7194' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7194K-ND.
FERRULE RND HANDLE .156"THR ALUM - 7192
Order 'ferrule rnd handle .156"thr alum - 7192' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7192K-ND.
FERRULE RND HANDLE .250"THR ALUM - 7193
Order 'ferrule rnd handle .250"thr alum - 7193' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7193K-ND.
STANDOFF RND 2-56THR .312"L BRS - 1802C
Order 'standoff rnd 2-56thr .312"l brs - 1802C' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1802CK-ND.
HANDLE .312"DIA 10-32THREAD ALUM - 521
Order 'handle .312"dia 10-32thread alum - 521' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 521K-ND.
HANDLE .312"DIA 10-32THREAD ALUM - 522
Order 'handle .312"dia 10-32thread alum - 522' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 522K-ND.
HANDLE .312"DIA 10-32THREAD ALUM - 523
Order 'handle .312"dia 10-32thread alum - 523' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 523K-ND.
HANDLE .312"DIA 10-32THREAD ALUM - 524
Order 'handle .312"dia 10-32thread alum - 524' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 524K-ND.
HANDLE .312"DIA 10-32THREAD ALUM - 525
Order 'handle .312"dia 10-32thread alum - 525' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 525K-ND.
HANDLE .312"DIA 10-32THREAD ALUM - 526
Order 'handle .312"dia 10-32thread alum - 526' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 526K-ND.
STANDOFF HEX 2-56THR .312"L BRS - 1798C
Order 'standoff hex 2-56thr .312"l brs - 1798C' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1798CK-ND.
STANDOFF RND #4SCREW .125"L BRS - 1909
Order 'standoff rnd #4screw .125"l brs - 1909' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1909K-ND.
Send this link via E-Mail
Help With This Screen