100µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T494B107M006AS
CAPACITOR TANT 100UF 6.3V 20%SMD - T494B107M006AS - Capacitors
| Digi-Key Part Number | 399-3196-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T494B107M006AS | |||
| Description | CAPACITOR TANT 100UF 6.3V 20%SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 100µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T494B107M006AS
| Technical/Catalog Information | T494B107M006AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T494B107M006AS T494B107M006AS 399 3196 2 ND 39931962ND 399-3196-2 |
CAPACITOR TANT 100UF 6.3V 20%SMD - T494B107M006AS (399-3196-2-ND) - Capacitors
Related parts 100µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T494B107M006AS100µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T494B107M006AS
Order 'capacitor tant 100uf 6.3v 20%smd - T494B107M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3196-1-ND.
100µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T494B107M006AS
Order 'capacitor tant 100uf 6.3v 20%smd - T494B107M006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3196-2-ND.
100µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T520B107M006ASE070
Order 'capacitor tant 100uf 6.3v 20%smd - T520B107M006ASE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3173-1-ND.
100µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T520B107M006ASE070
Order 'capacitor tant 100uf 6.3v 20%smd - T520B107M006ASE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3173-2-ND.
100µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T491B107M006AS
Order 'capacitor tant 100uf 6.3v 20%smd - T491B107M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3195-1-ND.
100µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T491B107M006AS
Order 'capacitor tant 100uf 6.3v 20%smd - T491B107M006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3195-2-ND.
100µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T495B107M006ASE700
Order 'capacitor tant 100uf 6.3v 20%smd - T495B107M006ASE700' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3197-1-ND.
100µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T495B107M006ASE700
Order 'capacitor tant 100uf 6.3v 20%smd - T495B107M006ASE700' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3197-2-ND.
100µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T520B107M006ASE040
Order 'capacitor tant 100uf 6.3v 20%smd - T520B107M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3325-1-ND.
100µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T520B107M006ASE040
Order 'capacitor tant 100uf 6.3v 20%smd - T520B107M006ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3325-2-ND.
100µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V107M006ASE009
Order 'capacitor tant 100uf 6.3v 20%smd - T520V107M006ASE009' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3381-1-ND.
100µF Tantalum Capacitor Kemet 7343-20 (EIA) 6.3V T520V107M006ASE009
Order 'capacitor tant 100uf 6.3v 20%smd - T520V107M006ASE009' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3381-2-ND.
100µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V107M006ASE012
Order 'capacitor tant 100uf 6.3v 20%smd - T520V107M006ASE012' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3382-1-ND.
100µF Tantalum Capacitor Kemet 7343-20 (EIA) 6.3V T520V107M006ASE012
Order 'capacitor tant 100uf 6.3v 20%smd - T520V107M006ASE012' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3382-2-ND.
100µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T491B107M006AT
Order 'capacitor tant 100uf 6.3v 20%smd - T491B107M006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3710-1-ND.
Options for 100µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T494B107M006AS
Send this link via E-Mail
Help With This Screen
