CAPACITOR TANT 100UF 10V 20% SMD - T520V107M010ASE050
100µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 10V T520V107M010ASE050
| Digi-Key Part Number | 399-3179-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T520V107M010ASE050 | |||
| Description | CAPACITOR TANT 100UF 10V 20% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 100µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 10V T520V107M010ASE050
| Technical/Catalog Information | T520V107M010ASE050 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Features | Polymer |
| Operating Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 50.0 mOhm |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-20 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T520V107M010ASE050 T520V107M010ASE050 399 3179 1 ND 39931791ND 399-3179-1 |
T520V107M010ASE050 Specification Sheet
CAPACITOR TANT 100UF 10V 20% SMD - T520V107M010ASE050 (399-3179-1-ND)
Related parts 100µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 10V T520V107M010ASE050CAPACITOR TANT 100UF 10V 20% SMD - T520V107M010ASE050
Order 'capacitor tant 100uf 10v 20% smd - T520V107M010ASE050' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3179-1-ND.
CAPACITOR TANT 100UF 10V 20% SMD - T520V107M010ASE050
Order 'capacitor tant 100uf 10v 20% smd - T520V107M010ASE050' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3179-6-ND.
CAPACITOR TANT 100UF 10V 20% SMD - T520V107M010ASE025
Order 'capacitor tant 100uf 10v 20% smd - T520V107M010ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3180-1-ND.
CAPACITOR TANT 100UF 10V 20% SMD - T520V107M010ASE025
Order 'capacitor tant 100uf 10v 20% smd - T520V107M010ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3180-6-ND.
CAPACITOR TANT 100UF 10V 20% SMD - T520V107M010ASE045
Order 'capacitor tant 100uf 10v 20% smd - T520V107M010ASE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3335-1-ND.
CAPACITOR TANT 100UF 10V 20% SMD - T520V107M010ASE045
Order 'capacitor tant 100uf 10v 20% smd - T520V107M010ASE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3335-6-ND.
CAPACITOR TANT 100UF 10V 20% SMD - T520V107M010ATE025
Order 'capacitor tant 100uf 10v 20% smd - T520V107M010ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4069-1-ND.
CAPACITOR TANT 100UF 10V 20% SMD - T520V107M010ATE045
Order 'capacitor tant 100uf 10v 20% smd - T520V107M010ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4070-1-ND.
CAPACITOR TANT 100UF 10V 20% SMD - T520V107M010ATE050
Order 'capacitor tant 100uf 10v 20% smd - T520V107M010ATE050' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4071-1-ND.
CAPACITOR TANT 100UF 10V 20% SMD - T520V107M010ATE050
Order 'capacitor tant 100uf 10v 20% smd - T520V107M010ATE050' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4071-6-ND.
CAPACITOR TANT 100UF 10V 20% SMD - T520V107M010ATE025
Order 'capacitor tant 100uf 10v 20% smd - T520V107M010ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4069-6-ND.
CAPACITOR TANT 100UF 10V 20% SMD - T520V107M010ATE045
Order 'capacitor tant 100uf 10v 20% smd - T520V107M010ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4070-6-ND.
CAPACITOR TANT 100UF 10V 20% SMD - T491D107M010AS
Order 'capacitor tant 100uf 10v 20% smd - T491D107M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1580-1-ND.
CAPACITOR TANT 100UF 10V 20% SMD - T491D107M010AS
Order 'capacitor tant 100uf 10v 20% smd - T491D107M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1580-6-ND.
CAPACITOR TANT 100UF 10V 20% SMD - T496D107M010AS
Order 'capacitor tant 100uf 10v 20% smd - T496D107M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1682-1-ND.
Options for 100µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 10V T520V107M010ASE050
Send this link via E-Mail
Help With This Screen
