Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

HANDLE INSTR OCAL 6" CENTER BRS - 7157

Digi-Key Part Number 7157K-ND
Price Break
1
Unit Price
19.33000
Extended Price
19.33
Manufacturer Part Number7157
DescriptionHANDLE INSTR OCAL 6" CENTER BRS
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog Information7157
VendorKeystone Electronics Corp.
CategoryBoxes, Enclosures, Racks
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 7157
7157
7157K ND
7157KND
7157K

7157 Specification Sheet

Image of HANDLE INSTR OCAL 6" CENTER BRS - 7157

HANDLE INSTR OCAL 6" CENTER BRS - 7157 (7157K-ND)

Related parts:
HANDLE INSTR OCAL 6" CENTER BRS - 7157
 Order 'handle instr ocal 6" center brs - 7157' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7157K-ND.
HANDLE INSTR OCAL 4" CENTER BRS - 7156
 Order 'handle instr ocal 4" center brs - 7156' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7156K-ND.
HANDLE INSTR OCAL 6.437"CNTR BRS - 7158
 Order 'handle instr ocal 6.437"cntr brs - 7158' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7158K-ND.
HANDLE INSTR OCAL 6"DIA ALUM - 7187
 Order 'handle instr ocal 6"dia alum - 7187' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7187K-ND.
HANDLE INSTR OCAL 4"DIA ALUM - 7186
 Order 'handle instr ocal 4"dia alum - 7186' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7186K-ND.
HANDLE INSTR OCAL 6.437"DIA ALUM - 7188
 Order 'handle instr ocal 6.437"dia alum - 7188' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7188K-ND.
BOX PHEN 7.375X8.375X3" 6/32 BRS - 702
 Order 'box phen 7.375x8.375x3" 6/32 brs - 702' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 702K-ND.
BOX PHEN 4.250X5X1.750" 6/32 BRS - 716
 Order 'box phen 4.250x5x1.750" 6/32 brs - 716' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 716K-ND.
HANDLE INSTR RND .156"DIA BRASS - 7140
 Order 'handle instr rnd .156"dia brass - 7140' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7140K-ND.
HANDLE INSTR RND .156"DIA BRASS - 7141
 Order 'handle instr rnd .156"dia brass - 7141' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7141K-ND.
HANDLE INSTR RND .156"DIA BRASS - 7142
 Order 'handle instr rnd .156"dia brass - 7142' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7142K-ND.
HANDLE INSTR RND .250"DIA BRASS - 7143
 Order 'handle instr rnd .250"dia brass - 7143' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7143K-ND.
HANDLE INSTR RND .250"DIA BRASS - 7144
 Order 'handle instr rnd .250"dia brass - 7144' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7144K-ND.
HANDLE INSTR RND .312"DIA BRASS - 7145
 Order 'handle instr rnd .312"dia brass - 7145' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7145K-ND.
HANDLE INSTR RND .312"DIA BRASS - 7146
 Order 'handle instr rnd .312"dia brass - 7146' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7146K-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: HANDLE INSTR OCAL 6.437"DIA ALUM - 7188 Next: HANDLE INSTR OCAL 6"DIA ALUM - 7187