CAPACITOR TANT 150UF 6.3V 20%SMD - T520D157M006ASE015 - Capacitors
150µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T520D157M006ASE015
| Digi-Key Part Number | 399-3177-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T520D157M006ASE015 | |||
| Description | CAPACITOR TANT 150UF 6.3V 20%SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 150µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T520D157M006ASE015
| Technical/Catalog Information | T520D157M006ASE015 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 150µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Features | Polymer |
| Operating Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 15.0 mOhm |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Digi-Reel® |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T520D157M006ASE015 T520D157M006ASE015 399 3177 6 ND 39931776ND 399-3177-6 |
T520D157M006ASE015 Specification Sheet
CAPACITOR TANT 150UF 6.3V 20%SMD - T520D157M006ASE015 (399-3177-6-ND) - Capacitors
Related parts 150µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T520D157M006ASE015CAPACITOR TANT 150UF 6.3V 20%SMD - T520D157M006ASE015
Order 'capacitor tant 150uf 6.3v 20%smd - T520D157M006ASE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3177-1-ND.
CAPACITOR TANT 150UF 6.3V 20%SMD - T520D157M006ASE015
Order 'capacitor tant 150uf 6.3v 20%smd - T520D157M006ASE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3177-6-ND.
CAPACITOR TANT 150UF 6.3V 20%SMD - T520V157M006ASE025
Order 'capacitor tant 150uf 6.3v 20%smd - T520V157M006ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3174-1-ND.
CAPACITOR TANT 150UF 6.3V 20%SMD - T520V157M006ASE025
Order 'capacitor tant 150uf 6.3v 20%smd - T520V157M006ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3174-6-ND.
CAPACITOR TANT 150UF 6.3V 20%SMD - T520D157M006ASE025
Order 'capacitor tant 150uf 6.3v 20%smd - T520D157M006ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3334-1-ND.
CAPACITOR TANT 150UF 6.3V 20%SMD - T520D157M006ASE025
Order 'capacitor tant 150uf 6.3v 20%smd - T520D157M006ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3334-6-ND.
CAPACITOR TANT 150UF 6.3V 20%SMD - T520V157M006ASE009
Order 'capacitor tant 150uf 6.3v 20%smd - T520V157M006ASE009' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3385-1-ND.
CAPACITOR TANT 150UF 6.3V 20%SMD - T520V157M006ASE012
Order 'capacitor tant 150uf 6.3v 20%smd - T520V157M006ASE012' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3386-1-ND.
CAPACITOR TANT 150UF 6.3V 20%SMD - T520D157M006ATE015
Order 'capacitor tant 150uf 6.3v 20%smd - T520D157M006ATE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4033-1-ND.
CAPACITOR TANT 150UF 6.3V 20%SMD - T520D157M006ATE025
Order 'capacitor tant 150uf 6.3v 20%smd - T520D157M006ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4034-1-ND.
CAPACITOR TANT 150UF 6.3V 20%SMD - T520V157M006ATE009
Order 'capacitor tant 150uf 6.3v 20%smd - T520V157M006ATE009' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4076-1-ND.
CAPACITOR TANT 150UF 6.3V 20%SMD - T520V157M006ATE012
Order 'capacitor tant 150uf 6.3v 20%smd - T520V157M006ATE012' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4077-1-ND.
CAPACITOR TANT 150UF 6.3V 20%SMD - T520V157M006ATE025
Order 'capacitor tant 150uf 6.3v 20%smd - T520V157M006ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4078-1-ND.
CAPACITOR TANT 150UF 6.3V 20%SMD - T520D157M006ATE015
Order 'capacitor tant 150uf 6.3v 20%smd - T520D157M006ATE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4033-6-ND.
CAPACITOR TANT 150UF 6.3V 20%SMD - T520D157M006ATE025
Order 'capacitor tant 150uf 6.3v 20%smd - T520D157M006ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4034-6-ND.
Options for 150µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T520D157M006ASE015
Send this link via E-Mail
Help With This Screen
