220µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V227M006ASE025
CAPACITOR TANT 220UF 6.3V 20%SMD - T520V227M006ASE025 - Capacitors
| Digi-Key Part Number | 399-3176-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T520V227M006ASE025 | |||
| Description | CAPACITOR TANT 220UF 6.3V 20%SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T520V227M006ASE025 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 220µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Features | Polymer |
| Operating Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 25.0 mOhm |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-20 (EIA) |
| Packaging | Digi-Reel® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T520V227M006ASE025 T520V227M006ASE025 399 3176 6 ND 39931766ND 399-3176-6 |
CAPACITOR TANT 220UF 6.3V 20%SMD - T520V227M006ASE025 (399-3176-6-ND) - Capacitors
Related parts 220µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V227M006ASE025220µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V227M006ASE025
Order 'capacitor tant 220uf 6.3v 20%smd - T520V227M006ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3176-1-ND.
220µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V227M006ASE025
Order 'capacitor tant 220uf 6.3v 20%smd - T520V227M006ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3176-6-ND.
220µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V227M006ASE040
Order 'capacitor tant 220uf 6.3v 20%smd - T520V227M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3175-1-ND.
220µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V227M006ASE040
Order 'capacitor tant 220uf 6.3v 20%smd - T520V227M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3175-6-ND.
220µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T491C227M006AS
Order 'capacitor tant 220uf 6.3v 20%smd - T491C227M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3208-1-ND.
220µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T491C227M006AS
Order 'capacitor tant 220uf 6.3v 20%smd - T491C227M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3208-6-ND.
220µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T494C227M006AS
Order 'capacitor tant 220uf 6.3v 20%smd - T494C227M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3212-1-ND.
220µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T494C227M006AS
Order 'capacitor tant 220uf 6.3v 20%smd - T494C227M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3212-6-ND.
220µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T520D227M006ASE009
Order 'capacitor tant 220uf 6.3v 20%smd - T520D227M006ASE009' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3377-1-ND.
220µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V227M006ASE009
Order 'capacitor tant 220uf 6.3v 20%smd - T520V227M006ASE009' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3389-1-ND.
220µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V227M006ASE012
Order 'capacitor tant 220uf 6.3v 20%smd - T520V227M006ASE012' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3390-1-ND.
220µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T530D227M006ASE006
Order 'capacitor tant 220uf 6.3v 20%smd - T530D227M006ASE006' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3397-1-ND.
220µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T491C227M006AT
Order 'capacitor tant 220uf 6.3v 20%smd - T491C227M006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3748-1-ND.
220µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T494C227M006AT
Order 'capacitor tant 220uf 6.3v 20%smd - T494C227M006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3848-1-ND.
220µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V T520D227M006ATE009
Order 'capacitor tant 220uf 6.3v 20%smd - T520D227M006ATE009' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4042-1-ND.
Options for 220µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V227M006ASE025
Send this link via E-Mail
Help With This Screen
