RES 511 OHM 1/16W .5% SMD 0402 - RT0402DRD07511RL - Resistors
| Digi-Key Part Number | RT0402DRD07511RL-ND |
10000 |
.08100 |
Extended Price
810.00 |
| Manufacturer Part Number | RT0402DRD07511RL | |||
| Description | RES 511 OHM 1/16W .5% SMD 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0402DRD07511RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 511 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0402DRD07511RL RT0402DRD07511RL |
RT0402DRD07511RL Specification Sheet
RES 511 OHM 1/16W .5% SMD 0402 - RT0402DRD07511RL (RT0402DRD07511RL-ND) - Resistors
Related parts Resistors :RES 511 OHM 1/16W .5% SMD 0402 - RT0402DRD07511RL
Order 'res 511 ohm 1/16w .5% smd 0402 - RT0402DRD07511RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD07511RL-ND.
RES 511 OHM 1/16W .5% SMD 0402 - 9T04021A5110DAHF3
Order 'res 511 ohm 1/16w .5% smd 0402 - 9T04021A5110DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5110DAHF3-ND.
RES 511 OHM 1/16W .5% SMD 0402 - 9T04021A5110DBHF3
Order 'res 511 ohm 1/16w .5% smd 0402 - 9T04021A5110DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5110DBHF3-ND.
RES 51.1 OHM 1/16W .5% SMD 0402 - 9T04021A51R1DAHF3
Order 'res 51.1 ohm 1/16w .5% smd 0402 - 9T04021A51R1DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A51R1DAHF3-ND.
RES 51.1 OHM 1/16W .5% SMD 0402 - 9T04021A51R1DBHF3
Order 'res 51.1 ohm 1/16w .5% smd 0402 - 9T04021A51R1DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A51R1DBHF3-ND.
RES 51.1 OHM 1/16W .5% SMD 0402 - RT0402DRD0751R1L
Order 'res 51.1 ohm 1/16w .5% smd 0402 - RT0402DRD0751R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD0751R1L-ND.
RES 511 OHM 1/16W .5% SMD 0402 - RT0402DRE07511RL
Order 'res 511 ohm 1/16w .5% smd 0402 - RT0402DRE07511RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE07511RL-ND.
RES 51.1 OHM 1/16W .5% SMD 0402 - RT0402DRE0751R1L
Order 'res 51.1 ohm 1/16w .5% smd 0402 - RT0402DRE0751R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE0751R1L-ND.
RES 100 OHM 1/16W .5% SMD 0402 - 9T04021A1000DAHF3
Order 'res 100 ohm 1/16w .5% smd 0402 - 9T04021A1000DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000DAHF3-ND.
RES 100 OHM 1/16W .5% SMD 0402 - 9T04021A1000DBHF3
Order 'res 100 ohm 1/16w .5% smd 0402 - 9T04021A1000DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000DBHF3-ND.
RES 1.00K OHM 1/16W .5% SMD 0402 - 9T04021A1001DAHF3
Order 'res 1.00k ohm 1/16w .5% smd 0402 - 9T04021A1001DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1001DAHF3-ND.
RES 1.00K OHM 1/16W .5% SMD 0402 - 9T04021A1001DBHF3
Order 'res 1.00k ohm 1/16w .5% smd 0402 - 9T04021A1001DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1001DBHF3-ND.
RES 10.0K OHM 1/16W .5% SMD 0402 - 9T04021A1002DAHF3
Order 'res 10.0k ohm 1/16w .5% smd 0402 - 9T04021A1002DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1002DAHF3-ND.
RES 10.0K OHM 1/16W .5% SMD 0402 - 9T04021A1002DBHF3
Order 'res 10.0k ohm 1/16w .5% smd 0402 - 9T04021A1002DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1002DBHF3-ND.
RES 100K OHM 1/16W .5% SMD 0402 - 9T04021A1003DAHF3
Order 'res 100k ohm 1/16w .5% smd 0402 - 9T04021A1003DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1003DAHF3-ND.
Send this link via E-Mail
Help With This Screen