CAPACITOR TANT 470UF 2.5V 20%SMD - T520V477M2R5ASE015
| Digi-Key Part Number | 399-3158-2-ND |
1000 |
1.53000 |
Extended Price
1530.00 |
| Manufacturer Part Number | T520V477M2R5ASE015 | |||
| Description | CAPACITOR TANT 470UF 2.5V 20%SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T520V477M2R5ASE015 |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-20 |
| Capacitance | 470.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 2.500 VDC [Max] |
| Equivalent Series Resistance (ESR) | 15.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Height | 2.000 mm [Max] |
| Packaging | Tape & Reel |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 10.00 % [Max] |
| Leakage Current | 118.000 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | V |
| Dielectric Material & Structure | Polymer Tantalum |
| Shape | Rectangular |
| F | 2.400 mm [Typ] |
| H | 2.000 mm [Max] |
| L | 7.300 mm [Typ] |
| S | 1.300 mm [Typ] |
| W | 4.300 mm [Typ] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
T520V477M2R5ASE015 T520V477M2R5ASE015 399 3158 2 ND 39931582ND 399-3158-2 |
T520V477M2R5ASE015 Specification Sheet
CAPACITOR TANT 470UF 2.5V 20%SMD - T520V477M2R5ASE015 (399-3158-2-ND)
Related parts:CAPACITOR TANT 470UF 4V 20% SMD - T520D477M004ASE040
Order 'capacitor tant 470uf 4v 20% smd - T520D477M004ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1757-1-ND.
CAPACITOR TANT 470UF 4V 20% SMD - T520D477M004ASE040
Order 'capacitor tant 470uf 4v 20% smd - T520D477M004ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1757-2-ND.
CAPACITOR TANT 470UF 4V 20% SMD - T520D477M004ASE040
Order 'capacitor tant 470uf 4v 20% smd - T520D477M004ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1757-6-ND.
CAPACITOR TANT 470UF 10V 20% SMD - T491E477M010AS
Order 'capacitor tant 470uf 10v 20% smd - T491E477M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3095-1-ND.
CAPACITOR TANT 470UF 10V 20% SMD - T491E477M010AS
Order 'capacitor tant 470uf 10v 20% smd - T491E477M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3095-2-ND.
CAPACITOR TANT 470UF 10V 20% SMD - T491E477M010AS
Order 'capacitor tant 470uf 10v 20% smd - T491E477M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3095-6-ND.
CAPACITOR TANT 470UF 4V 20% SMD - T525D477M004ATE040
Order 'capacitor tant 470uf 4v 20% smd - T525D477M004ATE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3151-1-ND.
CAPACITOR TANT 470UF 4V 20% SMD - T525D477M004ATE040
Order 'capacitor tant 470uf 4v 20% smd - T525D477M004ATE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3151-2-ND.
CAPACITOR TANT 470UF 4V 20% SMD - T525D477M004ATE040
Order 'capacitor tant 470uf 4v 20% smd - T525D477M004ATE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3151-6-ND.
CAPACITOR TANT 470UF 2V 20% SMD - T520V477M002ASE040
Order 'capacitor tant 470uf 2v 20% smd - T520V477M002ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3156-1-ND.
CAPACITOR TANT 470UF 2V 20% SMD - T520V477M002ASE040
Order 'capacitor tant 470uf 2v 20% smd - T520V477M002ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3156-2-ND.
CAPACITOR TANT 470UF 2V 20% SMD - T520V477M002ASE040
Order 'capacitor tant 470uf 2v 20% smd - T520V477M002ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3156-6-ND.
CAPACITOR TANT 470UF 4V 20% SMD - T520D477M004ASE018
Order 'capacitor tant 470uf 4v 20% smd - T520D477M004ASE018' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3168-1-ND.
CAPACITOR TANT 470UF 4V 20% SMD - T520D477M004ASE018
Order 'capacitor tant 470uf 4v 20% smd - T520D477M004ASE018' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3168-2-ND.
CAPACITOR TANT 470UF 4V 20% SMD - T520D477M004ASE018
Order 'capacitor tant 470uf 4v 20% smd - T520D477M004ASE018' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3168-6-ND.
Send this link via E-Mail
Help With This Screen