Keywords:





HANDLE INSTR RND .312"DIA BRASS - 7148

Digi-Key Part Number 7148K-ND
Price Break
1
Unit Price
7.65000
Extended Price
7.65
Manufacturer Part Number7148
DescriptionHANDLE INSTR RND .312"DIA BRASS
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information7148
VendorKeystone Electronics
CategoryHardware, Fasteners, Accessories
MaterialBrass
TypeInstrumentation
Height1.500" (38.1mm)
Thread/Screw/Hole Size10-32 Thread
Mounting TypeScrew Holes, Back
Length - Center to Center6.000" (152.4mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 7148
7148
7148K ND
7148KND
7148K

7148 Specification Sheet

Image of HANDLE INSTR RND .312"DIA BRASS - 7148

HANDLE INSTR RND .312"DIA BRASS - 7148 (7148K-ND)

Related parts :
HANDLE INSTR RND .312"DIA BRASS - 7148
 Order 'handle instr rnd .312"dia brass - 7148' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7148K-ND.
HANDLE INSTR RND .312"DIA BRASS - 7145
 Order 'handle instr rnd .312"dia brass - 7145' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7145K-ND.
HANDLE INSTR RND .312"DIA BRASS - 7146
 Order 'handle instr rnd .312"dia brass - 7146' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7146K-ND.
HANDLE INSTR RND .312"DIA BRASS - 7147
 Order 'handle instr rnd .312"dia brass - 7147' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7147K-ND.
HANDLE INSTR RND .312"DIA BRASS - 7149
 Order 'handle instr rnd .312"dia brass - 7149' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7149K-ND.
HANDLE INSTR RND .156"DIA BRASS - 7140
 Order 'handle instr rnd .156"dia brass - 7140' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7140K-ND.
HANDLE INSTR RND .156"DIA BRASS - 7141
 Order 'handle instr rnd .156"dia brass - 7141' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7141K-ND.
HANDLE INSTR RND .156"DIA BRASS - 7142
 Order 'handle instr rnd .156"dia brass - 7142' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7142K-ND.
HANDLE INSTR RND .250"DIA BRASS - 7143
 Order 'handle instr rnd .250"dia brass - 7143' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7143K-ND.
HANDLE INSTR RND .250"DIA BRASS - 7144
 Order 'handle instr rnd .250"dia brass - 7144' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7144K-ND.
HANDLE INSTR RND .375"DIA BRASS - 7150
 Order 'handle instr rnd .375"dia brass - 7150' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7150K-ND.
HANDLE INSTR RND .375"DIA BRASS - 7151
 Order 'handle instr rnd .375"dia brass - 7151' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7151K-ND.
HANDLE INSTR RND .312"DIA ALUM - 7175
 Order 'handle instr rnd .312"dia alum - 7175' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7175K-ND.
HANDLE INSTR RND .312"DIA ALUM - 7176
 Order 'handle instr rnd .312"dia alum - 7176' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7176K-ND.
HANDLE INSTR RND .312"DIA ALUM - 7177
 Order 'handle instr rnd .312"dia alum - 7177' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7177K-ND.

Send this link via E-Mail
Help With This Screen

HANDLE INSTR RND .312"DIA BRASS - 7148
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HANDLE INSTR RND .312"DIA BRASS - 7147 Next: HANDLE INSTR RND .312"DIA BRASS - 7149
HANDLE INSTR RND .312"DIA BRASS - 7148