CAPACITOR TANT 47UF 16V 20% SMD - T525D476M016ATE065 - Capacitors
47µF Tantalum Capacitor Kemet 7343-31 (EIA) 16V T525D476M016ATE065
| Digi-Key Part Number | 399-3155-2-ND |
500 1000 2500 5000 10000 |
1.81100 1.76100 1.69200 1.59200 1.49300 |
Extended Price
905.50 1761.00 4230.00 7960.00 14930.00 |
| Manufacturer Part Number | T525D476M016ATE065 | |||
| Description | CAPACITOR TANT 47UF 16V 20% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T525D476M016ATE065 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Features | Polymer |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 65.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T525D476M016ATE065 T525D476M016ATE065 399 3155 2 ND 39931552ND 399-3155-2 |
T525D476M016ATE065 Specification Sheet
CAPACITOR TANT 47UF 16V 20% SMD - T525D476M016ATE065 (399-3155-2-ND) - Capacitors
Related parts 47µF Tantalum Capacitor Kemet 7343-31 (EIA) 16V T525D476M016ATE065CAPACITOR TANT 47UF 16V 20% SMD - T525D476M016ATE065
Order 'capacitor tant 47uf 16v 20% smd - T525D476M016ATE065' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3155-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T525D476M016ATE065
Order 'capacitor tant 47uf 16v 20% smd - T525D476M016ATE065' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3155-2-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T525D476M016ATE065
Order 'capacitor tant 47uf 16v 20% smd - T525D476M016ATE065' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3155-6-ND.
CAPACITOR TANT 47UF 16V 20% SMD - TAJY476M016RNJ
Order 'capacitor tant 47uf 16v 20% smd - TAJY476M016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY476M016RNJ-ND.
CAPACITOR TANT 47UF 16V 20% SMD - TAJY476M016SNJ
Order 'capacitor tant 47uf 16v 20% smd - TAJY476M016SNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY476M016SNJ-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520V476M016ASE070
Order 'capacitor tant 47uf 16v 20% smd - T520V476M016ASE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3331-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520V476M016ASE070
Order 'capacitor tant 47uf 16v 20% smd - T520V476M016ASE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3331-2-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520V476M016ASE070
Order 'capacitor tant 47uf 16v 20% smd - T520V476M016ASE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3331-6-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520V476M016ATE070
Order 'capacitor tant 47uf 16v 20% smd - T520V476M016ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4106-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520V476M016ATE070
Order 'capacitor tant 47uf 16v 20% smd - T520V476M016ATE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4106-2-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520V476M016ATE070
Order 'capacitor tant 47uf 16v 20% smd - T520V476M016ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4106-6-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491A475M016AS
Order 'capacitor tant 4.7uf 16v 20% smd - T491A475M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1588-1-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491A475M016AS
Order 'capacitor tant 4.7uf 16v 20% smd - T491A475M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1588-2-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491B475M016AS
Order 'capacitor tant 4.7uf 16v 20% smd - T491B475M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1591-1-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491B475M016AS
Order 'capacitor tant 4.7uf 16v 20% smd - T491B475M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1591-2-ND.
Options for 47µF Tantalum Capacitor Kemet 7343-31 (EIA) 16V T525D476M016ATE065
Send this link via E-Mail
Help With This Screen
