100µF Tantalum Capacitor Kemet 7343-31 (EIA) 10V T525D107M010ATE055
CAPACITOR TANT 100UF 10V 20% SMD - T525D107M010ATE055
| Digi-Key Part Number | 399-3153-2-ND |
500 1000 2500 5000 10000 |
1.81100 1.76100 1.69200 1.59200 1.49300 |
Extended Price
905.50 1761.00 4230.00 7960.00 14930.00 |
| Manufacturer Part Number | T525D107M010ATE055 | |||
| Description | CAPACITOR TANT 100UF 10V 20% SMD | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T525D107M010ATE055 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Features | Polymer |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 55.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T525D107M010ATE055 T525D107M010ATE055 399 3153 2 ND 39931532ND 399-3153-2 |
T525D107M010ATE055 Specification Sheet
CAPACITOR TANT 100UF 10V 20% SMD - T525D107M010ATE055 (399-3153-2-ND)
Related parts 100µF Tantalum Capacitor Kemet 7343-31 (EIA) 10V T525D107M010ATE055100µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V T525D107M010ATE055
Order 'capacitor tant 100uf 10v 20% smd - T525D107M010ATE055' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3153-1-ND.
100µF Tantalum Capacitor Kemet 7343-31 (EIA) 10V T525D107M010ATE055
Order 'capacitor tant 100uf 10v 20% smd - T525D107M010ATE055' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3153-2-ND.
100µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V T525D107M010ATE055
Order 'capacitor tant 100uf 10v 20% smd - T525D107M010ATE055' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3153-6-ND.
100µF Tantalum Capacitor AVX Corporation 7343-20 (EIA) 10V TAJY107M010RNJ
Order 'capacitor tant 100uf 10v 20% smd - TAJY107M010RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY107M010RNJ-ND.
100µF Tantalum Capacitor AVX Corporation 7343-20 (EIA) 10V TAJY107M010YNJ
Order 'capacitor tant 100uf 10v 20% smd - TAJY107M010YNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY107M010YNJ-ND.
100µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 10V T520V107M010ASE050
Order 'capacitor tant 100uf 10v 20% smd - T520V107M010ASE050' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3179-1-ND.
100µF Tantalum Capacitor Kemet 7343-20 (EIA) 10V T520V107M010ASE050
Order 'capacitor tant 100uf 10v 20% smd - T520V107M010ASE050' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3179-2-ND.
100µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 10V T520V107M010ASE050
Order 'capacitor tant 100uf 10v 20% smd - T520V107M010ASE050' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3179-6-ND.
100µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 10V T520V107M010ASE025
Order 'capacitor tant 100uf 10v 20% smd - T520V107M010ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3180-1-ND.
100µF Tantalum Capacitor Kemet 7343-20 (EIA) 10V T520V107M010ASE025
Order 'capacitor tant 100uf 10v 20% smd - T520V107M010ASE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3180-2-ND.
100µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 10V T520V107M010ASE025
Order 'capacitor tant 100uf 10v 20% smd - T520V107M010ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3180-6-ND.
100µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 10V T520V107M010ASE045
Order 'capacitor tant 100uf 10v 20% smd - T520V107M010ASE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3335-1-ND.
100µF Tantalum Capacitor Kemet 7343-20 (EIA) 10V T520V107M010ASE045
Order 'capacitor tant 100uf 10v 20% smd - T520V107M010ASE045' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3335-2-ND.
100µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 10V T520V107M010ASE045
Order 'capacitor tant 100uf 10v 20% smd - T520V107M010ASE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3335-6-ND.
100µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 10V T520V107M010ATE025
Order 'capacitor tant 100uf 10v 20% smd - T520V107M010ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4069-1-ND.
Options for 100µF Tantalum Capacitor Kemet 7343-31 (EIA) 10V T525D107M010ATE055
Send this link via E-Mail
Help With This Screen
