HANDLE INSTR RND .312"DIA BRASS - 7147 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 7147K-ND |
1 |
6.93000 |
Extended Price
6.93 |
| Manufacturer Part Number | 7147 | |||
| Description | HANDLE INSTR RND .312"DIA BRASS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7147 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Material | Brass |
| Type | Instrumentation |
| Height | 1.500" (38.1mm) |
| Thread/Screw/Hole Size | 10-32 Thread |
| Mounting Type | Screw Holes, Back |
| Length - Center to Center | 4.562" (115.9mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7147 7147 7147K ND 7147KND 7147K |
7147 Specification Sheet
HANDLE INSTR RND .312"DIA BRASS - 7147 (7147K-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:HANDLE INSTR RND .312"DIA BRASS - 7147
Order 'handle instr rnd .312"dia brass - 7147' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7147K-ND.
HANDLE INSTR RND .312"DIA BRASS - 7145
Order 'handle instr rnd .312"dia brass - 7145' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7145K-ND.
HANDLE INSTR RND .312"DIA BRASS - 7146
Order 'handle instr rnd .312"dia brass - 7146' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7146K-ND.
HANDLE INSTR RND .312"DIA BRASS - 7148
Order 'handle instr rnd .312"dia brass - 7148' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7148K-ND.
HANDLE INSTR RND .312"DIA BRASS - 7149
Order 'handle instr rnd .312"dia brass - 7149' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7149K-ND.
HANDLE INSTR RND .156"DIA BRASS - 7140
Order 'handle instr rnd .156"dia brass - 7140' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7140K-ND.
HANDLE INSTR RND .156"DIA BRASS - 7141
Order 'handle instr rnd .156"dia brass - 7141' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7141K-ND.
HANDLE INSTR RND .156"DIA BRASS - 7142
Order 'handle instr rnd .156"dia brass - 7142' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7142K-ND.
HANDLE INSTR RND .250"DIA BRASS - 7143
Order 'handle instr rnd .250"dia brass - 7143' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7143K-ND.
HANDLE INSTR RND .250"DIA BRASS - 7144
Order 'handle instr rnd .250"dia brass - 7144' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7144K-ND.
HANDLE INSTR RND .375"DIA BRASS - 7150
Order 'handle instr rnd .375"dia brass - 7150' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7150K-ND.
HANDLE INSTR RND .375"DIA BRASS - 7151
Order 'handle instr rnd .375"dia brass - 7151' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7151K-ND.
HANDLE INSTR RND .312"DIA ALUM - 7175
Order 'handle instr rnd .312"dia alum - 7175' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7175K-ND.
HANDLE INSTR RND .312"DIA ALUM - 7176
Order 'handle instr rnd .312"dia alum - 7176' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7176K-ND.
HANDLE INSTR RND .312"DIA ALUM - 7177
Order 'handle instr rnd .312"dia alum - 7177' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7177K-ND.
Send this link via E-Mail
Help With This Screen
