1.69K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRE071K69L
RES 1.69KOHM 1/16W .25% SMD 0402 - RT0402CRE071K69L - Resistors
| Digi-Key Part Number | RT0402CRE071K69L-ND |
10000 |
.05800 |
Extended Price
580.00 |
| Manufacturer Part Number | RT0402CRE071K69L | |||
| Description | RES 1.69KOHM 1/16W .25% SMD 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0402CRE071K69L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 1.69K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0402CRE071K69L RT0402CRE071K69L |
RT0402CRE071K69L Specification Sheet
RES 1.69KOHM 1/16W .25% SMD 0402 - RT0402CRE071K69L (RT0402CRE071K69L-ND) - Resistors
Related parts 1.69K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRE071K69L1.69K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRE071K69L
Order 'res 1.69kohm 1/16w .25% smd 0402 - RT0402CRE071K69L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRE071K69L-ND.
1.69K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A1691CAHF3
Order 'res 1.69kohm 1/16w .25% smd 0402 - 9T04021A1691CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1691CAHF3-ND.
1.69K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A1691CBHF3
Order 'res 1.69kohm 1/16w .25% smd 0402 - 9T04021A1691CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1691CBHF3-ND.
16.9K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A1692CAHF3
Order 'res 16.9kohm 1/16w .25% smd 0402 - 9T04021A1692CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1692CAHF3-ND.
16.9K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A1692CBHF3
Order 'res 16.9kohm 1/16w .25% smd 0402 - 9T04021A1692CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1692CBHF3-ND.
16.9K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRD0716K9L
Order 'res 16.9kohm 1/16w .25% smd 0402 - RT0402CRD0716K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0716K9L-ND.
1.69K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRD071K69L
Order 'res 1.69kohm 1/16w .25% smd 0402 - RT0402CRD071K69L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD071K69L-ND.
16.9K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRE0716K9L
Order 'res 16.9kohm 1/16w .25% smd 0402 - RT0402CRE0716K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRE0716K9L-ND.
1.00K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A1001CAHF3
Order 'res 1.00kohm 1/16w .25% smd 0402 - 9T04021A1001CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1001CAHF3-ND.
1.00K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A1001CBHF3
Order 'res 1.00kohm 1/16w .25% smd 0402 - 9T04021A1001CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1001CBHF3-ND.
10.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A1002CAHF3
Order 'res 10.0kohm 1/16w .25% smd 0402 - 9T04021A1002CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1002CAHF3-ND.
10.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A1002CBHF3
Order 'res 10.0kohm 1/16w .25% smd 0402 - 9T04021A1002CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1002CBHF3-ND.
1.02K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A1021CAHF3
Order 'res 1.02kohm 1/16w .25% smd 0402 - 9T04021A1021CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1021CAHF3-ND.
1.02K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A1021CBHF3
Order 'res 1.02kohm 1/16w .25% smd 0402 - 9T04021A1021CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1021CBHF3-ND.
10.2K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A1022CAHF3
Order 'res 10.2kohm 1/16w .25% smd 0402 - 9T04021A1022CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1022CAHF3-ND.
Options for 1.69K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRE071K69L
Send this link via E-Mail
Help With This Screen
