RES 1.65KOHM 1/16W .25% SMD 0402 - RT0402CRE071K65L - Resistors
| Digi-Key Part Number | RT0402CRE071K65L-ND |
10000 |
.05800 |
Extended Price
580.00 |
| Manufacturer Part Number | RT0402CRE071K65L | |||
| Description | RES 1.65KOHM 1/16W .25% SMD 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0402CRE071K65L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 1.65K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0402CRE071K65L RT0402CRE071K65L |
RT0402CRE071K65L Specification Sheet
RES 1.65KOHM 1/16W .25% SMD 0402 - RT0402CRE071K65L (RT0402CRE071K65L-ND) - Resistors
Related parts Resistors :RES 1.65KOHM 1/16W .25% SMD 0402 - RT0402CRE071K65L
Order 'res 1.65kohm 1/16w .25% smd 0402 - RT0402CRE071K65L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRE071K65L-ND.
RES 1.65KOHM 1/16W .25% SMD 0402 - 9T04021A1651CAHF3
Order 'res 1.65kohm 1/16w .25% smd 0402 - 9T04021A1651CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1651CAHF3-ND.
RES 1.65KOHM 1/16W .25% SMD 0402 - 9T04021A1651CBHF3
Order 'res 1.65kohm 1/16w .25% smd 0402 - 9T04021A1651CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1651CBHF3-ND.
RES 16.5KOHM 1/16W .25% SMD 0402 - 9T04021A1652CAHF3
Order 'res 16.5kohm 1/16w .25% smd 0402 - 9T04021A1652CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1652CAHF3-ND.
RES 16.5KOHM 1/16W .25% SMD 0402 - 9T04021A1652CBHF3
Order 'res 16.5kohm 1/16w .25% smd 0402 - 9T04021A1652CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1652CBHF3-ND.
RES 16.5KOHM 1/16W .25% SMD 0402 - RT0402CRD0716K5L
Order 'res 16.5kohm 1/16w .25% smd 0402 - RT0402CRD0716K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0716K5L-ND.
RES 1.65KOHM 1/16W .25% SMD 0402 - RT0402CRD071K65L
Order 'res 1.65kohm 1/16w .25% smd 0402 - RT0402CRD071K65L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD071K65L-ND.
RES 16.5KOHM 1/16W .25% SMD 0402 - RT0402CRE0716K5L
Order 'res 16.5kohm 1/16w .25% smd 0402 - RT0402CRE0716K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRE0716K5L-ND.
RES 1.00KOHM 1/16W .25% SMD 0402 - 9T04021A1001CAHF3
Order 'res 1.00kohm 1/16w .25% smd 0402 - 9T04021A1001CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1001CAHF3-ND.
RES 1.00KOHM 1/16W .25% SMD 0402 - 9T04021A1001CBHF3
Order 'res 1.00kohm 1/16w .25% smd 0402 - 9T04021A1001CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1001CBHF3-ND.
RES 10.0KOHM 1/16W .25% SMD 0402 - 9T04021A1002CAHF3
Order 'res 10.0kohm 1/16w .25% smd 0402 - 9T04021A1002CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1002CAHF3-ND.
RES 10.0KOHM 1/16W .25% SMD 0402 - 9T04021A1002CBHF3
Order 'res 10.0kohm 1/16w .25% smd 0402 - 9T04021A1002CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1002CBHF3-ND.
RES 1.02KOHM 1/16W .25% SMD 0402 - 9T04021A1021CAHF3
Order 'res 1.02kohm 1/16w .25% smd 0402 - 9T04021A1021CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1021CAHF3-ND.
RES 1.02KOHM 1/16W .25% SMD 0402 - 9T04021A1021CBHF3
Order 'res 1.02kohm 1/16w .25% smd 0402 - 9T04021A1021CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1021CBHF3-ND.
RES 10.2KOHM 1/16W .25% SMD 0402 - 9T04021A1022CAHF3
Order 'res 10.2kohm 1/16w .25% smd 0402 - 9T04021A1022CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1022CAHF3-ND.
Send this link via E-Mail
Help With This Screen
