102 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRE07102RL
RES 102 OHM 1/16W .25% SMD 0402 - RT0402CRE07102RL
| Digi-Key Part Number | RT0402CRE07102RL-ND |
10000 |
.05800 |
Extended Price
580.00 |
| Manufacturer Part Number | RT0402CRE07102RL | |||
| Description | RES 102 OHM 1/16W .25% SMD 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0402CRE07102RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 102 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0402CRE07102RL RT0402CRE07102RL |
RT0402CRE07102RL Specification Sheet
RES 102 OHM 1/16W .25% SMD 0402 - RT0402CRE07102RL (RT0402CRE07102RL-ND)
Related parts 102 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRE07102RL102 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRE07102RL
Order 'res 102 ohm 1/16w .25% smd 0402 - RT0402CRE07102RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRE07102RL-ND.
102 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A1020CAHF3
Order 'res 102 ohm 1/16w .25% smd 0402 - 9T04021A1020CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1020CAHF3-ND.
102 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A1020CBHF3
Order 'res 102 ohm 1/16w .25% smd 0402 - 9T04021A1020CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1020CBHF3-ND.
10.2 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A10R2CAHF3
Order 'res 10.2 ohm 1/16w .25% smd 0402 - 9T04021A10R2CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R2CAHF3-ND.
10.2 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A10R2CBHF3
Order 'res 10.2 ohm 1/16w .25% smd 0402 - 9T04021A10R2CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R2CBHF3-ND.
102 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRD07102RL
Order 'res 102 ohm 1/16w .25% smd 0402 - RT0402CRD07102RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD07102RL-ND.
10.2 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRD0710R2L
Order 'res 10.2 ohm 1/16w .25% smd 0402 - RT0402CRD0710R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0710R2L-ND.
10.2 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRE0710R2L
Order 'res 10.2 ohm 1/16w .25% smd 0402 - RT0402CRE0710R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRE0710R2L-ND.
102 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A1020DAHF3
Order 'res 102 ohm 1/16w .5% smd 0402 - 9T04021A1020DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1020DAHF3-ND.
102 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A1020DBHF3
Order 'res 102 ohm 1/16w .5% smd 0402 - 9T04021A1020DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1020DBHF3-ND.
10.2 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A10R2DAHF3
Order 'res 10.2 ohm 1/16w .5% smd 0402 - 9T04021A10R2DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R2DAHF3-ND.
10.2 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A10R2DBHF3
Order 'res 10.2 ohm 1/16w .5% smd 0402 - 9T04021A10R2DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R2DBHF3-ND.
102 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402DRD07102RL
Order 'res 102 ohm 1/16w .5% smd 0402 - RT0402DRD07102RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD07102RL-ND.
10.2 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402DRD0710R2L
Order 'res 10.2 ohm 1/16w .5% smd 0402 - RT0402DRD0710R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD0710R2L-ND.
102 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402DRE07102RL
Order 'res 102 ohm 1/16w .5% smd 0402 - RT0402DRE07102RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE07102RL-ND.
Options for 102 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRE07102RL
Send this link via E-Mail
Help With This Screen
