750 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRD07750RL
RES 750 OHM 1/16W .25% SMD 0402 - RT0402CRD07750RL - Resistors
| Digi-Key Part Number | RT0402CRD07750RL-ND |
10000 |
.06300 |
Extended Price
630.00 |
| Manufacturer Part Number | RT0402CRD07750RL | |||
| Description | RES 750 OHM 1/16W .25% SMD 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0402CRD07750RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 750 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0402CRD07750RL RT0402CRD07750RL |
RT0402CRD07750RL Specification Sheet
RES 750 OHM 1/16W .25% SMD 0402 - RT0402CRD07750RL (RT0402CRD07750RL-ND) - Resistors
Related parts 750 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRD07750RL750 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRD07750RL
Order 'res 750 ohm 1/16w .25% smd 0402 - RT0402CRD07750RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD07750RL-ND.
750 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A7500CAHF3
Order 'res 750 ohm 1/16w .25% smd 0402 - 9T04021A7500CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A7500CAHF3-ND.
750 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A7500CBHF3
Order 'res 750 ohm 1/16w .25% smd 0402 - 9T04021A7500CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A7500CBHF3-ND.
75.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A75R0CAHF3
Order 'res 75.0 ohm 1/16w .25% smd 0402 - 9T04021A75R0CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A75R0CAHF3-ND.
75.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A75R0CBHF3
Order 'res 75.0 ohm 1/16w .25% smd 0402 - 9T04021A75R0CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A75R0CBHF3-ND.
75.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRD0775RL
Order 'res 75.0 ohm 1/16w .25% smd 0402 - RT0402CRD0775RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0775RL-ND.
750 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRE07750RL
Order 'res 750 ohm 1/16w .25% smd 0402 - RT0402CRE07750RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRE07750RL-ND.
75.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRE0775RL
Order 'res 75.0 ohm 1/16w .25% smd 0402 - RT0402CRE0775RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRE0775RL-ND.
750 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A7500DAHF3
Order 'res 750 ohm 1/16w .5% smd 0402 - 9T04021A7500DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A7500DAHF3-ND.
750 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A7500DBHF3
Order 'res 750 ohm 1/16w .5% smd 0402 - 9T04021A7500DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A7500DBHF3-ND.
75.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A75R0DAHF3
Order 'res 75.0 ohm 1/16w .5% smd 0402 - 9T04021A75R0DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A75R0DAHF3-ND.
75.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A75R0DBHF3
Order 'res 75.0 ohm 1/16w .5% smd 0402 - 9T04021A75R0DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A75R0DBHF3-ND.
750 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402DRD07750RL
Order 'res 750 ohm 1/16w .5% smd 0402 - RT0402DRD07750RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD07750RL-ND.
75.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402DRD0775RL
Order 'res 75.0 ohm 1/16w .5% smd 0402 - RT0402DRD0775RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD0775RL-ND.
750 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402DRE07750RL
Order 'res 750 ohm 1/16w .5% smd 0402 - RT0402DRE07750RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE07750RL-ND.
Options for 750 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRD07750RL
Send this link via E-Mail
Help With This Screen
