CAPACITOR TANT 22UF 16V 20% SMD - T491B226M016AS - Capacitors
22µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V T491B226M016AS
| Digi-Key Part Number | 399-3099-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T491B226M016AS | |||
| Description | CAPACITOR TANT 22UF 16V 20% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 22µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V T491B226M016AS
| Technical/Catalog Information | T491B226M016AS |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.200 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491B226M016AS T491B226M016AS 399 3099 1 ND 39930991ND 399-3099-1 |
T491B226M016AS Specification Sheet
CAPACITOR TANT 22UF 16V 20% SMD - T491B226M016AS (399-3099-1-ND) - Capacitors
Related parts 22µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V T491B226M016ASCAPACITOR TANT 22UF 16V 20% SMD - T491B226M016AS
Order 'capacitor tant 22uf 16v 20% smd - T491B226M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3099-1-ND.
CAPACITOR TANT 22UF 16V 20% SMD - T491C226M016AS
Order 'capacitor tant 22uf 16v 20% smd - T491C226M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1598-1-ND.
CAPACITOR TANT 22UF 16V 20% SMD - T491C226M016AS
Order 'capacitor tant 22uf 16v 20% smd - T491C226M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1598-6-ND.
CAPACITOR TANT 2.2UF 16V 20% SMD - T496B225M016AS
Order 'capacitor tant 2.2uf 16v 20% smd - T496B225M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1688-1-ND.
CAPACITOR TANT 22UF 16V 20% SMD - T496C226M016AS
Order 'capacitor tant 22uf 16v 20% smd - T496C226M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1698-1-ND.
CAPACITOR TANT 22UF 16V 20% SMD - T496C226M016AS
Order 'capacitor tant 22uf 16v 20% smd - T496C226M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1698-6-ND.
CAPACITOR TANT 22UF 16V 20% SMD - T494C226M016AS
Order 'capacitor tant 22uf 16v 20% smd - T494C226M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1781-1-ND.
CAPACITOR TANT 22UF 16V 20% SMD - T494C226M016AS
Order 'capacitor tant 22uf 16v 20% smd - T494C226M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1781-6-ND.
CAPACITOR TANT 22UF 16V 20% SMD - T494B226M016AS
Order 'capacitor tant 22uf 16v 20% smd - T494B226M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3106-1-ND.
CAPACITOR TANT 22UF 16V 20% SMD - T491B226M016AT
Order 'capacitor tant 22uf 16v 20% smd - T491B226M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3717-1-ND.
CAPACITOR TANT 22UF 16V 20% SMD - T491C226M016AT
Order 'capacitor tant 22uf 16v 20% smd - T491C226M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3747-1-ND.
CAPACITOR TANT 22UF 16V 20% SMD - T494B226M016AT
Order 'capacitor tant 22uf 16v 20% smd - T494B226M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3835-1-ND.
CAPACITOR TANT 22UF 16V 20% SMD - T494C226M016AT
Order 'capacitor tant 22uf 16v 20% smd - T494C226M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3847-1-ND.
CAPACITOR TANT 2.2UF 16V 20% SMD - T496B225M016ATE3K5
Order 'capacitor tant 2.2uf 16v 20% smd - T496B225M016ATE3K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3917-1-ND.
CAPACITOR TANT 22UF 16V 20% SMD - T496C226M016AT
Order 'capacitor tant 22uf 16v 20% smd - T496C226M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3938-1-ND.
Options for 22µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V T491B226M016AS
Send this link via E-Mail
Help With This Screen
