RES 40.2 OHM 1/16W .25% SMD 0402 - RT0402CRD0740R2L
| Digi-Key Part Number | RT0402CRD0740R2L-ND |
10000 |
.09700 |
Extended Price
970.00 |
| Manufacturer Part Number | RT0402CRD0740R2L | |||
| Description | RES 40.2 OHM 1/16W .25% SMD 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0402CRD0740R2L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 40.2 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0402CRD0740R2L RT0402CRD0740R2L |
RT0402CRD0740R2L Specification Sheet
RES 40.2 OHM 1/16W .25% SMD 0402 - RT0402CRD0740R2L (RT0402CRD0740R2L-ND)
Related parts :RES 40.2 OHM 1/16W .25% SMD 0402 - RT0402CRD0740R2L
Order 'res 40.2 ohm 1/16w .25% smd 0402 - RT0402CRD0740R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0740R2L-ND.
RES 100 OHM 1/16W .25% SMD 0402 - 9T04021A1000CAHF3
Order 'res 100 ohm 1/16w .25% smd 0402 - 9T04021A1000CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000CAHF3-ND.
RES 100 OHM 1/16W .25% SMD 0402 - 9T04021A1000CBHF3
Order 'res 100 ohm 1/16w .25% smd 0402 - 9T04021A1000CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000CBHF3-ND.
RES 100K OHM 1/16W .25% SMD 0402 - 9T04021A1003CAHF3
Order 'res 100k ohm 1/16w .25% smd 0402 - 9T04021A1003CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1003CAHF3-ND.
RES 100K OHM 1/16W .25% SMD 0402 - 9T04021A1003CBHF3
Order 'res 100k ohm 1/16w .25% smd 0402 - 9T04021A1003CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1003CBHF3-ND.
RES 102 OHM 1/16W .25% SMD 0402 - 9T04021A1020CAHF3
Order 'res 102 ohm 1/16w .25% smd 0402 - 9T04021A1020CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1020CAHF3-ND.
RES 102 OHM 1/16W .25% SMD 0402 - 9T04021A1020CBHF3
Order 'res 102 ohm 1/16w .25% smd 0402 - 9T04021A1020CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1020CBHF3-ND.
RES 105 OHM 1/16W .25% SMD 0402 - 9T04021A1050CAHF3
Order 'res 105 ohm 1/16w .25% smd 0402 - 9T04021A1050CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1050CAHF3-ND.
RES 105 OHM 1/16W .25% SMD 0402 - 9T04021A1050CBHF3
Order 'res 105 ohm 1/16w .25% smd 0402 - 9T04021A1050CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1050CBHF3-ND.
RES 107 OHM 1/16W .25% SMD 0402 - 9T04021A1070CAHF3
Order 'res 107 ohm 1/16w .25% smd 0402 - 9T04021A1070CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1070CAHF3-ND.
RES 107 OHM 1/16W .25% SMD 0402 - 9T04021A1070CBHF3
Order 'res 107 ohm 1/16w .25% smd 0402 - 9T04021A1070CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1070CBHF3-ND.
RES 10.0 OHM 1/16W .25% SMD 0402 - 9T04021A10R0CAHF3
Order 'res 10.0 ohm 1/16w .25% smd 0402 - 9T04021A10R0CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R0CAHF3-ND.
RES 10.0 OHM 1/16W .25% SMD 0402 - 9T04021A10R0CBHF3
Order 'res 10.0 ohm 1/16w .25% smd 0402 - 9T04021A10R0CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R0CBHF3-ND.
RES 10.2 OHM 1/16W .25% SMD 0402 - 9T04021A10R2CAHF3
Order 'res 10.2 ohm 1/16w .25% smd 0402 - 9T04021A10R2CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R2CAHF3-ND.
RES 10.2 OHM 1/16W .25% SMD 0402 - 9T04021A10R2CBHF3
Order 'res 10.2 ohm 1/16w .25% smd 0402 - 9T04021A10R2CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A10R2CBHF3-ND.
Send this link via E-Mail
Help With This Screen