CAPACITOR TANT 47UF 10V 20% SMD - T494B476M010AS
| Digi-Key Part Number | 399-3007-1-ND |
1 10 100 500 1000 |
1.39000 1.20900 1.05640 .83400 .69500 |
Extended Price
1.39 12.09 105.64 417.00 695.00 |
| Manufacturer Part Number | T494B476M010AS | |||
| Description | CAPACITOR TANT 47UF 10V 20% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | T494B476M010AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 3528-21 |
| Capacitance | 47.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 10.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 1.000 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 1.900 mm [Max] |
| Packaging | Cut Tape |
| Length | 3.500 mm [Typ] |
| Width | 2.800 mm [Typ] |
| Dissipation Factor | 8.00 % [Max] |
| Leakage Current | 4.700 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | B |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.200 mm [Typ] |
| H | 1.900 mm [Max] |
| L | 3.500 mm [Typ] |
| S | 0.800 mm [Typ] |
| W | 2.800 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T494B476M010AS T494B476M010AS 399 3007 1 ND 39930071ND 399-3007-1 |
T494B476M010AS Specification Sheet
CAPACITOR TANT 47UF 10V 20% SMD - T494B476M010AS (399-3007-1-ND)
Related parts:CAPACITOR TANT 47UF 10V 20% SMD - T494B476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T494B476M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3007-1-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T494B476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T494B476M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3007-2-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T491A475M010AS
Order 'capacitor tant 4.7uf 10v 20% smd - T491A475M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1562-1-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T491A475M010AS
Order 'capacitor tant 4.7uf 10v 20% smd - T491A475M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1562-2-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T491B475M010AS
Order 'capacitor tant 4.7uf 10v 20% smd - T491B475M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1566-1-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T491B475M010AS
Order 'capacitor tant 4.7uf 10v 20% smd - T491B475M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1566-2-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491C476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T491C476M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1576-1-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491C476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T491C476M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1576-2-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491C476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T491C476M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1576-6-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491D476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T491D476M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1578-1-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491D476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T491D476M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1578-2-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491D476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T491D476M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1578-6-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T496B475M010AS
Order 'capacitor tant 4.7uf 10v 20% smd - T496B475M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1674-1-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T496B475M010AS
Order 'capacitor tant 4.7uf 10v 20% smd - T496B475M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1674-2-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T496D476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T496D476M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1680-1-ND.
Send this link via E-Mail
Help With This Screen