CAP TANT 470UF 6.3V 20% SMD - T494D477M006AS
| Digi-Key Part Number | 399-3006-1-ND |
1 10 100 |
8.20000 7.13400 6.23200 |
Extended Price
8.20 71.34 623.20 |
| Manufacturer Part Number | T494D477M006AS | |||
| Description | CAP TANT 470UF 6.3V 20% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | T494D477M006AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-31 |
| Capacitance | 470.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 6.300 VDC [Max] |
| Equivalent Series Resistance (ESR) | 500.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 2.800 mm [Max] |
| Packaging | Cut Tape |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 12.00 % [Max] |
| Leakage Current | 28.200 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | D |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.400 mm [Typ] |
| H | 2.800 mm [Max] |
| L | 7.300 mm [Typ] |
| S | 1.300 mm [Typ] |
| W | 4.300 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T494D477M006AS T494D477M006AS 399 3006 1 ND 39930061ND 399-3006-1 |
T494D477M006AS Specification Sheet
CAP TANT 470UF 6.3V 20% SMD - T494D477M006AS (399-3006-1-ND)
Related parts:CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4809-1-ND.
CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4809-2-ND.
CAP TANT 470UF 10V 10% LOESR SMD - B45197A2477K509
Order 'cap tant 470uf 10v 10% loesr smd - B45197A2477K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1537-1-ND.
CAP TANT 470UF 10V 10% LOESR SMD - B45197A2477K509
Order 'cap tant 470uf 10v 10% loesr smd - B45197A2477K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1537-2-ND.
CAP TANT 470UF 10V 10% LOESR SMD - B45197A2477K509
Order 'cap tant 470uf 10v 10% loesr smd - B45197A2477K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1537-6-ND.
CAP TANT 470UF 4V 10% TOL SMD - T491D477K004AS
Order 'cap tant 470uf 4v 10% tol smd - T491D477K004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number T491D477K004AS-ND.
CAP TANT 470UF 4V 10% TOL SMD - T491X477K004AS
Order 'cap tant 470uf 4v 10% tol smd - T491X477K004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number T491X477K004AS-ND.
CAP TANT 470UF 4V 10% TOL SMD - T494D477K004AS
Order 'cap tant 470uf 4v 10% tol smd - T494D477K004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number T494D477K004AS-ND.
CAP TANT 470UF 6.3V 10% TOL SMD - T494X477K006AS
Order 'cap tant 470uf 6.3v 10% tol smd - T494X477K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number T494X477K006AS-ND.
CAP TANT 470UF 6.3V 10% TOL SMD - T495X477K006ASE065
Order 'cap tant 470uf 6.3v 10% tol smd - T495X477K006ASE065' online from Digi-Key. Manufactured by Kemet. Digi-Key part number T495X477K006AS-ND.
CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4809-6-ND.
CAP TANT LOESR 68UF 6.3V 20% SMD - TPSB686M006R0500
Order 'cap tant loesr 68uf 6.3v 20% smd - TPSB686M006R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1761-1-ND.
CAP TANT LOESR 68UF 6.3V 20% SMD - TPSB686M006R0500
Order 'cap tant loesr 68uf 6.3v 20% smd - TPSB686M006R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1761-2-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1763-1-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1763-2-ND.
Send this link via E-Mail
Help With This Screen