CAPACITOR TANT 68UF 6.3V 20% SMD - T491B686M006AS - Capacitors
68µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T491B686M006AS
| Digi-Key Part Number | 399-3001-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T491B686M006AS | |||
| Description | CAPACITOR TANT 68UF 6.3V 20% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 68µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T491B686M006AS
| Technical/Catalog Information | T491B686M006AS |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 68µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491B686M006AS T491B686M006AS 399 3001 1 ND 39930011ND 399-3001-1 |
T491B686M006AS Specification Sheet
CAPACITOR TANT 68UF 6.3V 20% SMD - T491B686M006AS (399-3001-1-ND) - Capacitors
Related parts 68µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T491B686M006ASCAPACITOR TANT 68UF 6.3V 20% SMD - T491B686M006AS
Order 'capacitor tant 68uf 6.3v 20% smd - T491B686M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3001-1-ND.
CAPACITOR TANT 68UF 6.3V 20% SMD - T494B686M006AS
Order 'capacitor tant 68uf 6.3v 20% smd - T494B686M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3005-1-ND.
CAPACITOR TANT 68UF 6.3V 20% SMD - T520B686M006ASE070
Order 'capacitor tant 68uf 6.3v 20% smd - T520B686M006ASE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3172-1-ND.
CAPACITOR TANT 68UF 6.3V 20% SMD - T520B686M006ASE040
Order 'capacitor tant 68uf 6.3v 20% smd - T520B686M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3324-1-ND.
CAPACITOR TANT 68UF 6.3V 20% SMD - T491B686M006AT
Order 'capacitor tant 68uf 6.3v 20% smd - T491B686M006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3729-1-ND.
CAPACITOR TANT 68UF 6.3V 20% SMD - T494B686M006AT
Order 'capacitor tant 68uf 6.3v 20% smd - T494B686M006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3841-1-ND.
CAPACITOR TANT 68UF 6.3V 20% SMD - T520B686M006ATE040
Order 'capacitor tant 68uf 6.3v 20% smd - T520B686M006ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4027-1-ND.
CAPACITOR TANT 68UF 6.3V 20% SMD - T520B686M006ATE070
Order 'capacitor tant 68uf 6.3v 20% smd - T520B686M006ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4028-1-ND.
CAPACITOR TANT 68UF 6.3V 20% SMD - T491B686M006AT
Order 'capacitor tant 68uf 6.3v 20% smd - T491B686M006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3729-6-ND.
CAPACITOR TANT 68UF 6.3V 20% SMD - T494B686M006AT
Order 'capacitor tant 68uf 6.3v 20% smd - T494B686M006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3841-6-ND.
CAPACITOR TANT 68UF 6.3V 20% SMD - T520B686M006ATE040
Order 'capacitor tant 68uf 6.3v 20% smd - T520B686M006ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4027-6-ND.
CAPACITOR TANT 68UF 6.3V 20% SMD - T520B686M006ATE070
Order 'capacitor tant 68uf 6.3v 20% smd - T520B686M006ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4028-6-ND.
CAPACITOR TANT 68UF 6.3V 20% SMD - T491B686M006AS
Order 'capacitor tant 68uf 6.3v 20% smd - T491B686M006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3001-2-ND.
CAPACITOR TANT 10UF 6.3V 20% SMD - T491A106M006AS
Order 'capacitor tant 10uf 6.3v 20% smd - T491A106M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1552-1-ND.
CAPACITOR TANT 10UF 6.3V 20% SMD - T496B106M006AS
Order 'capacitor tant 10uf 6.3v 20% smd - T496B106M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1668-1-ND.
Options for 68µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T491B686M006AS
Send this link via E-Mail
Help With This Screen
