Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAPACITOR TANT 100UF 16V 20% SMD - T495X107M016ASE100

Digi-Key Part Number 399-1797-1-ND
Price Break
1
10
100
Unit Price
2.50000
2.17500
1.90000
Extended Price
2.50
21.75
190.00
Manufacturer Part NumberT495X107M016ASE100
DescriptionCAPACITOR TANT 100UF 16V 20% SMD
Quantity Available 0 - Value Added Item
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationT495X107M016ASE100
VendorKemet
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name7343-43
Capacitance100.000 µF [Typ]
Capacitance Tolerance±20%
Voltage16.000 VDC [Max]
Equivalent Series Resistance (ESR)100.000 mOhms [Max]
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Height4.300 mm [Max]
PackagingCut Tape
Length7.300 mm [Typ]
Width4.300 mm [Typ]
Dissipation Factor8.00 % [Max]
Leakage Current16.000 µA [Max]
Capacitor TypeGeneral Purpose
Manufacturer Size CodeX
Dielectric Material & StructureSolid Tantalum
ShapeRectangular
F2.400 mm [Typ]
H4.300 mm [Max]
H4.000 mm [Typ]
L7.300 mm [Typ]
S1.300 mm [Typ]
W4.300 mm [Typ]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names T495X107M016ASE100
T495X107M016ASE100
399 1797 1 ND
39917971ND
399-1797-1

T495X107M016ASE100 Specification Sheet

Image of CAPACITOR TANT 100UF 16V 20% SMD - T495X107M016ASE100

CAPACITOR TANT 100UF 16V 20% SMD - T495X107M016ASE100 (399-1797-1-ND)

Related parts:
CAPACITOR TANT 100UF 16V 20% SMD - T495X107M016ASE100
 Order 'capacitor tant 100uf 16v 20% smd - T495X107M016ASE100' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1797-1-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T495X107M016ASE100
 Order 'capacitor tant 100uf 16v 20% smd - T495X107M016ASE100' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1797-2-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T495X107M016ASE100
 Order 'capacitor tant 100uf 16v 20% smd - T495X107M016ASE100' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1797-6-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T491D107M016AS
 Order 'capacitor tant 100uf 16v 20% smd - T491D107M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1605-1-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T491D107M016AS
 Order 'capacitor tant 100uf 16v 20% smd - T491D107M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1605-2-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T491D107M016AS
 Order 'capacitor tant 100uf 16v 20% smd - T491D107M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1605-6-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T491X107M016AS
 Order 'capacitor tant 100uf 16v 20% smd - T491X107M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1607-1-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T491X107M016AS
 Order 'capacitor tant 100uf 16v 20% smd - T491X107M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1607-2-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T491X107M016AS
 Order 'capacitor tant 100uf 16v 20% smd - T491X107M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1607-6-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T496X107M016AS
 Order 'capacitor tant 100uf 16v 20% smd - T496X107M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1706-1-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T496X107M016AS
 Order 'capacitor tant 100uf 16v 20% smd - T496X107M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1706-2-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T496X107M016AS
 Order 'capacitor tant 100uf 16v 20% smd - T496X107M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1706-6-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T491D107M016AT
 Order 'capacitor tant 100uf 16v 20% smd - T491D107M016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3773-1-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T491D107M016AT
 Order 'capacitor tant 100uf 16v 20% smd - T491D107M016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3773-2-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T491X107M016AT
 Order 'capacitor tant 100uf 16v 20% smd - T491X107M016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3812-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAPACITOR TANT 100UF 16V 20% SMD - T491X107M016AT Next: CAPACITOR TANT 100UF 16V 20% SMD - T495X107M016ASE100