RES 1.74K OHM 1/16W .1% SMD 0402 - RT0402BRE071K74L
| Digi-Key Part Number | RT0402BRE071K74L-ND |
10000 |
.14600 |
Extended Price
1460.00 |
| Manufacturer Part Number | RT0402BRE071K74L | |||
| Description | RES 1.74K OHM 1/16W .1% SMD 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0402BRE071K74L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 1.74K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0402BRE071K74L RT0402BRE071K74L |
RT0402BRE071K74L Specification Sheet
RES 1.74K OHM 1/16W .1% SMD 0402 - RT0402BRE071K74L (RT0402BRE071K74L-ND)
Related parts:RES 10.2KOHM 1/16W .25% SMD 0402 - RT0402CRD0710K2L
Order 'res 10.2kohm 1/16w .25% smd 0402 - RT0402CRD0710K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0710K2L-ND.
RES 10.5KOHM 1/16W .25% SMD 0402 - RT0402CRD0710K5L
Order 'res 10.5kohm 1/16w .25% smd 0402 - RT0402CRD0710K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0710K5L-ND.
RES 10.7KOHM 1/16W .25% SMD 0402 - RT0402CRD0710K7L
Order 'res 10.7kohm 1/16w .25% smd 0402 - RT0402CRD0710K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0710K7L-ND.
RES 10.0KOHM 1/16W .25% SMD 0402 - RT0402CRD0710KL
Order 'res 10.0kohm 1/16w .25% smd 0402 - RT0402CRD0710KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0710KL-ND.
RES 11.3KOHM 1/16W .25% SMD 0402 - RT0402CRD0711K3L
Order 'res 11.3kohm 1/16w .25% smd 0402 - RT0402CRD0711K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0711K3L-ND.
RES 11.5KOHM 1/16W .25% SMD 0402 - RT0402CRD0711K5L
Order 'res 11.5kohm 1/16w .25% smd 0402 - RT0402CRD0711K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0711K5L-ND.
RES 11.8KOHM 1/16W .25% SMD 0402 - RT0402CRD0711K8L
Order 'res 11.8kohm 1/16w .25% smd 0402 - RT0402CRD0711K8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0711K8L-ND.
RES 11.0KOHM 1/16W .25% SMD 0402 - RT0402CRD0711KL
Order 'res 11.0kohm 1/16w .25% smd 0402 - RT0402CRD0711KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0711KL-ND.
RES 12.1KOHM 1/16W .25% SMD 0402 - RT0402CRD0712K1L
Order 'res 12.1kohm 1/16w .25% smd 0402 - RT0402CRD0712K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0712K1L-ND.
RES 12.4KOHM 1/16W .25% SMD 0402 - RT0402CRD0712K4L
Order 'res 12.4kohm 1/16w .25% smd 0402 - RT0402CRD0712K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0712K4L-ND.
RES 12.7KOHM 1/16W .25% SMD 0402 - RT0402CRD0712K7L
Order 'res 12.7kohm 1/16w .25% smd 0402 - RT0402CRD0712K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0712K7L-ND.
RES 12.0KOHM 1/16W .25% SMD 0402 - RT0402CRD0712KL
Order 'res 12.0kohm 1/16w .25% smd 0402 - RT0402CRD0712KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0712KL-ND.
RES 13.3KOHM 1/16W .25% SMD 0402 - RT0402CRD0713K3L
Order 'res 13.3kohm 1/16w .25% smd 0402 - RT0402CRD0713K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0713K3L-ND.
RES 13.7KOHM 1/16W .25% SMD 0402 - RT0402CRD0713K7L
Order 'res 13.7kohm 1/16w .25% smd 0402 - RT0402CRD0713K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0713K7L-ND.
RES 13.0KOHM 1/16W .25% SMD 0402 - RT0402CRD0713KL
Order 'res 13.0kohm 1/16w .25% smd 0402 - RT0402CRD0713KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0713KL-ND.
Send this link via E-Mail
Help With This Screen