71.5K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402BRD0771K5L
RES 71.5K OHM 1/16W .1% SMD 0402 - RT0402BRD0771K5L - Resistors
| Digi-Key Part Number | RT0402BRD0771K5L-ND |
10000 |
.13100 |
Extended Price
1310.00 |
| Manufacturer Part Number | RT0402BRD0771K5L | |||
| Description | RES 71.5K OHM 1/16W .1% SMD 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0402BRD0771K5L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 71.5K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0402BRD0771K5L RT0402BRD0771K5L |
RT0402BRD0771K5L Specification Sheet
RES 71.5K OHM 1/16W .1% SMD 0402 - RT0402BRD0771K5L (RT0402BRD0771K5L-ND) - Resistors
Related parts 71.5K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402BRD0771K5L7.15K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A7151BAHF3
Order 'res 7.15k ohm 1/16w .1% smd 0402 - 9T04021A7151BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A7151BAHF3-ND.
7.15K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A7151BBHF3
Order 'res 7.15k ohm 1/16w .1% smd 0402 - 9T04021A7151BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A7151BBHF3-ND.
7.15K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A7151DAHF3
Order 'res 7.15k ohm 1/16w .5% smd 0402 - 9T04021A7151DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A7151DAHF3-ND.
7.15K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A7151DBHF3
Order 'res 7.15k ohm 1/16w .5% smd 0402 - 9T04021A7151DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A7151DBHF3-ND.
7.15K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A7151FBHF3
Order 'res 7.15k ohm 1/16w 1% smd 0402 - 9T04021A7151FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A7151FBHF3-ND.
71.5K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A7152BAHF3
Order 'res 71.5k ohm 1/16w .1% smd 0402 - 9T04021A7152BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A7152BAHF3-ND.
71.5K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A7152BBHF3
Order 'res 71.5k ohm 1/16w .1% smd 0402 - 9T04021A7152BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A7152BBHF3-ND.
71.5K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A7152DAHF3
Order 'res 71.5k ohm 1/16w .5% smd 0402 - 9T04021A7152DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A7152DAHF3-ND.
71.5K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A7152DBHF3
Order 'res 71.5k ohm 1/16w .5% smd 0402 - 9T04021A7152DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A7152DBHF3-ND.
71.5K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A7152FBHF3
Order 'res 71.5k ohm 1/16w 1% smd 0402 - 9T04021A7152FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A7152FBHF3-ND.
71.5K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402BRD0771K5L
Order 'res 71.5k ohm 1/16w .1% smd 0402 - RT0402BRD0771K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD0771K5L-ND.
7.15K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402BRD077K15L
Order 'res 7.15k ohm 1/16w .1% smd 0402 - RT0402BRD077K15L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD077K15L-ND.
71.5K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402BRE0771K5L
Order 'res 71.5k ohm 1/16w .1% smd 0402 - RT0402BRE0771K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE0771K5L-ND.
7.15K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402BRE077K15L
Order 'res 7.15k ohm 1/16w .1% smd 0402 - RT0402BRE077K15L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE077K15L-ND.
71.5K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402DRD0771K5L
Order 'res 71.5k ohm 1/16w .5% smd 0402 - RT0402DRD0771K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD0771K5L-ND.
Options for 71.5K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402BRD0771K5L
Send this link via E-Mail
Help With This Screen
