CAPACITOR TANT 4.7UF 35V 10% SMD - T494D475K035AS
| Digi-Key Part Number | 399-1788-1-ND |
1 10 100 |
2.18000 1.89400 1.65490 |
Extended Price
2.18 18.94 165.49 |
| Manufacturer Part Number | T494D475K035AS | |||
| Description | CAPACITOR TANT 4.7UF 35V 10% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | T494D475K035AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-31 |
| Capacitance | 4.700 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 35.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 700.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 2.800 mm [Max] |
| Packaging | Cut Tape |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 1.700 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | D |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.400 mm [Typ] |
| H | 2.800 mm [Max] |
| L | 7.300 mm [Typ] |
| S | 1.300 mm [Typ] |
| W | 4.300 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T494D475K035AS T494D475K035AS 399 1788 1 ND 39917881ND 399-1788-1 |
T494D475K035AS Specification Sheet
CAPACITOR TANT 4.7UF 35V 10% SMD - T494D475K035AS (399-1788-1-ND)
Related parts:CAPACITOR TANT 4.7UF 35V 10% SMD - T494D475K035AS
Order 'capacitor tant 4.7uf 35v 10% smd - T494D475K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1788-1-ND.
CAPACITOR TANT 4.7UF 35V 10% SMD - T494D475K035AS
Order 'capacitor tant 4.7uf 35v 10% smd - T494D475K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1788-2-ND.
CAPACITOR TANT 4.7UF 35V 10% SMD - T494D475K035AS
Order 'capacitor tant 4.7uf 35v 10% smd - T494D475K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1788-6-ND.
CAP TANT LOESR 3.3UF 35V 10% SMD - TPSC335K035R0700
Order 'cap tant loesr 3.3uf 35v 10% smd - TPSC335K035R0700' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1769-1-ND.
CAP TANT LOESR 3.3UF 35V 10% SMD - TPSC335K035R0700
Order 'cap tant loesr 3.3uf 35v 10% smd - TPSC335K035R0700' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1769-2-ND.
CAP TANT LOESR 3.3UF 35V 10% SMD - TPSC335K035R0700
Order 'cap tant loesr 3.3uf 35v 10% smd - TPSC335K035R0700' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1769-6-ND.
CAP TANT LOESR 4.7UF 35V 10% SMD - TPSC475K035R0600
Order 'cap tant loesr 4.7uf 35v 10% smd - TPSC475K035R0600' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1772-1-ND.
CAP TANT LOESR 4.7UF 35V 10% SMD - TPSC475K035R0600
Order 'cap tant loesr 4.7uf 35v 10% smd - TPSC475K035R0600' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1772-2-ND.
CAP TANT LOESR 4.7UF 35V 10% SMD - TPSC475K035R0600
Order 'cap tant loesr 4.7uf 35v 10% smd - TPSC475K035R0600' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1772-6-ND.
CAP TANT LOWESR 15UF 35V 10% SMD - TPSD156K035R0300
Order 'cap tant lowesr 15uf 35v 10% smd - TPSD156K035R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1780-1-ND.
CAP TANT LOWESR 15UF 35V 10% SMD - TPSD156K035R0300
Order 'cap tant lowesr 15uf 35v 10% smd - TPSD156K035R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1780-2-ND.
CAP TANT LOWESR 15UF 35V 10% SMD - TPSD156K035R0300
Order 'cap tant lowesr 15uf 35v 10% smd - TPSD156K035R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1780-6-ND.
CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0125
Order 'cap tant lowesr 22uf 35v 10% smd - TPSE226K035R0125' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1796-1-ND.
CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0125
Order 'cap tant lowesr 22uf 35v 10% smd - TPSE226K035R0125' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1796-2-ND.
CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0125
Order 'cap tant lowesr 22uf 35v 10% smd - TPSE226K035R0125' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1796-6-ND.
Send this link via E-Mail
Help With This Screen