CAPACITOR TANT 10UF 25V 20% SMD - T494C106M025AS
| Digi-Key Part Number | 399-1786-1-ND |
1 10 100 |
1.28000 1.11400 .97320 |
Extended Price
1.28 11.14 97.32 |
| Manufacturer Part Number | T494C106M025AS | |||
| Description | CAPACITOR TANT 10UF 25V 20% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | T494C106M025AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 6032-28 |
| Capacitance | 10.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 25.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 600.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 2.500 mm [Max] |
| Packaging | Cut Tape |
| Length | 6.000 mm [Typ] |
| Width | 3.200 mm [Typ] |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 2.500 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | C |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.200 mm [Typ] |
| H | 2.500 mm [Max] |
| L | 6.000 mm [Typ] |
| S | 1.300 mm [Typ] |
| W | 3.200 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T494C106M025AS T494C106M025AS 399 1786 1 ND 39917861ND 399-1786-1 |
T494C106M025AS Specification Sheet
CAPACITOR TANT 10UF 25V 20% SMD - T494C106M025AS (399-1786-1-ND)
Related parts:CAPACITOR TANT 10UF 25V 20% SMD - T494C106M025AS
Order 'capacitor tant 10uf 25v 20% smd - T494C106M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1786-1-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T494C106M025AS
Order 'capacitor tant 10uf 25v 20% smd - T494C106M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1786-2-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T494C106M025AS
Order 'capacitor tant 10uf 25v 20% smd - T494C106M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1786-6-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T491C106M025AS
Order 'capacitor tant 10uf 25v 20% smd - T491C106M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1634-1-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T491C106M025AS
Order 'capacitor tant 10uf 25v 20% smd - T491C106M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1634-2-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T491D106M025AS
Order 'capacitor tant 10uf 25v 20% smd - T491D106M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1636-1-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T491D106M025AS
Order 'capacitor tant 10uf 25v 20% smd - T491D106M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1636-2-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T491D106M025AS
Order 'capacitor tant 10uf 25v 20% smd - T491D106M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1636-6-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T496D106M025AS
Order 'capacitor tant 10uf 25v 20% smd - T496D106M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1720-1-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T496D106M025AS
Order 'capacitor tant 10uf 25v 20% smd - T496D106M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1720-2-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T496D106M025AS
Order 'capacitor tant 10uf 25v 20% smd - T496D106M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1720-6-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T496C106M025AS
Order 'capacitor tant 10uf 25v 20% smd - T496C106M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3467-1-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T496C106M025AS
Order 'capacitor tant 10uf 25v 20% smd - T496C106M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3467-2-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T491C106M025AT
Order 'capacitor tant 10uf 25v 20% smd - T491C106M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3736-1-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T491C106M025AT
Order 'capacitor tant 10uf 25v 20% smd - T491C106M025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3736-2-ND.
Send this link via E-Mail
Help With This Screen