22.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402BRD0722KL
RES 22.0K OHM 1/16W .1% SMD 0402 - RT0402BRD0722KL
| Digi-Key Part Number | RT0402BRD0722KL-ND |
10000 |
.13100 |
Extended Price
1310.00 |
| Manufacturer Part Number | RT0402BRD0722KL | |||
| Description | RES 22.0K OHM 1/16W .1% SMD 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0402BRD0722KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 22.0K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0402BRD0722KL RT0402BRD0722KL |
RT0402BRD0722KL Specification Sheet
RES 22.0K OHM 1/16W .1% SMD 0402 - RT0402BRD0722KL (RT0402BRD0722KL-ND)
Related parts 22.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402BRD0722KL220K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A2203JLHF3
Order 'res 220k ohm 1/16w 5% 0402 smd - 9C04021A2203JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220KJCT-ND.
220K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A2203JLHF3
Order 'res 220k ohm 1/16w 5% 0402 smd - 9C04021A2203JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220KJDKR-ND.
220K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) RC0402JR-07220KL
Order 'res 220k ohm 1/16w 5% 0402 smd - RC0402JR-07220KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220KJRCT-ND.
220K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) RC0402JR-07220KL
Order 'res 220k ohm 1/16w 5% 0402 smd - RC0402JR-07220KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220KJRDKR-ND.
220K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RC0402JR-07220KL
Order 'res 220k ohm 1/16w 5% 0402 smd - RC0402JR-07220KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-220KJRTR-ND.
220K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9C04021A2203JLHF3
Order 'res 220k ohm 1/16w 5% 0402 smd - 9C04021A2203JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-220KJTR-ND.
220K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A2203FLHF3
Order 'res 220k ohm 1/16w 1% 0402 smd - 9C04021A2203FLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220KLCT-ND.
2.20K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A2201FLHF3
Order 'res 2.20k ohm 1/16w 1% 0402 smd - 9C04021A2201FLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.20KLCT-ND.
22.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A2202FLHF3
Order 'res 22.0k ohm 1/16w 1% 0402 smd - 9C04021A2202FLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22.0KLCT-ND.
22.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A2202FLHF3
Order 'res 22.0k ohm 1/16w 1% 0402 smd - 9C04021A2202FLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22.0KLDKR-ND.
220K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A2203FLHF3
Order 'res 220k ohm 1/16w 1% 0402 smd - 9C04021A2203FLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220KLDKR-ND.
2.20K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A2201FLHF3
Order 'res 2.20k ohm 1/16w 1% 0402 smd - 9C04021A2201FLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.20KLDKR-ND.
220K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) RC0402FR-07220KL
Order 'res 220k ohm 1/16w 1% 0402 smd - RC0402FR-07220KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220KLRCT-ND.
22.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) RC0402FR-0722KL
Order 'res 22.0k ohm 1/16w 1% 0402 smd - RC0402FR-0722KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22.0KLRCT-ND.
2.20K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) RC0402FR-072K2L
Order 'res 2.20k ohm 1/16w 1% 0402 smd - RC0402FR-072K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.20KLRCT-ND.
Options for 22.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402BRD0722KL
Send this link via E-Mail
Help With This Screen
