CAPACITOR TANT 22UF 16V 10% SMD - T494D226K016AS
| Digi-Key Part Number | 399-1782-1-ND |
1 10 100 |
2.18000 1.89400 1.65490 |
Extended Price
2.18 18.94 165.49 |
| Manufacturer Part Number | T494D226K016AS | |||
| Description | CAPACITOR TANT 22UF 16V 10% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | T494D226K016AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-31 |
| Capacitance | 22.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 16.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 250.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 2.800 mm [Max] |
| Packaging | Cut Tape |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 3.600 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | D |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.400 mm [Typ] |
| H | 2.800 mm [Max] |
| L | 7.300 mm [Typ] |
| S | 1.300 mm [Typ] |
| W | 4.300 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T494D226K016AS T494D226K016AS 399 1782 1 ND 39917821ND 399-1782-1 |
T494D226K016AS Specification Sheet
CAPACITOR TANT 22UF 16V 10% SMD - T494D226K016AS (399-1782-1-ND)
Related parts:CAPACITOR TANT 22UF 16V 10% SMD - T494D226K016AS
Order 'capacitor tant 22uf 16v 10% smd - T494D226K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1782-1-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T494D226K016AS
Order 'capacitor tant 22uf 16v 10% smd - T494D226K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1782-2-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T494D226K016AS
Order 'capacitor tant 22uf 16v 10% smd - T494D226K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1782-6-ND.
CAPACITOR TANT 2.2UF 16V 10% SMD - T491A225K016AS
Order 'capacitor tant 2.2uf 16v 10% smd - T491A225K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1586-1-ND.
CAPACITOR TANT 2.2UF 16V 10% SMD - T491A225K016AS
Order 'capacitor tant 2.2uf 16v 10% smd - T491A225K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1586-2-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491C226K016AS
Order 'capacitor tant 22uf 16v 10% smd - T491C226K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1597-1-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491C226K016AS
Order 'capacitor tant 22uf 16v 10% smd - T491C226K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1597-2-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491C226K016AS
Order 'capacitor tant 22uf 16v 10% smd - T491C226K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1597-6-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491D226K016AS
Order 'capacitor tant 22uf 16v 10% smd - T491D226K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1600-1-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491D226K016AS
Order 'capacitor tant 22uf 16v 10% smd - T491D226K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1600-2-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491D226K016AS
Order 'capacitor tant 22uf 16v 10% smd - T491D226K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1600-6-ND.
CAPACITOR TANT 2.2UF 16V 10% SMD - T496B225K016AS
Order 'capacitor tant 2.2uf 16v 10% smd - T496B225K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1687-1-ND.
CAPACITOR TANT 2.2UF 16V 10% SMD - T496B225K016AS
Order 'capacitor tant 2.2uf 16v 10% smd - T496B225K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1687-2-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T496C226K016AS
Order 'capacitor tant 22uf 16v 10% smd - T496C226K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1697-1-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T496C226K016AS
Order 'capacitor tant 22uf 16v 10% smd - T496C226K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1697-2-ND.
Send this link via E-Mail
Help With This Screen