CONN HDR MINI/SMALL HSG OCTAL - 681 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 681K-ND |
1 |
3.06000 |
Extended Price
3.06 |
| Manufacturer Part Number | 681 | |||
| Description | CONN HDR MINI/SMALL HSG OCTAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 681 |
| Vendor | Keystone Electronics |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Header, Octal |
| For Use With/Related Products | Housing, Mini, Small |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
681 681 681K ND 681KND 681K |
681 Specification Sheet
CONN HDR MINI/SMALL HSG OCTAL - 681 (681K-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CONN HDR MINI/SMALL HSG OCTAL - 681
Order 'conn hdr mini/small hsg octal - 681' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 681K-ND.
CONN HDR MINI/SMALL HSG 9-PIN - 682
Order 'conn hdr mini/small hsg 9-pin - 682' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 682K-ND.
CONN HDR MINI/SMALL HSG 11-PIN - 686
Order 'conn hdr mini/small hsg 11-pin - 686' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 686K-ND.
CONN HDR FOR LARGE HOUSING OCTAL - 685
Order 'conn hdr for large housing octal - 685' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 685K-ND.
CONN HDR PLUG OCTAL XLONG HOURS - 690
Order 'conn hdr plug octal xlong hours - 690' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 690K-ND.
CONN JACK MINI R/A PCB T/H GOLD - 1467938-1
Order 'conn jack mini r/a pcb t/h gold - 1467938-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1467938-1-ND.
CONN JACK MINI UHF RG316 CRMP AU - 5414477-1
Order 'conn jack mini uhf rg316 crmp au - 5414477-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5414477-1-ND.
CONN JACK MINI UHF CRIMP TIN - 226602-1
Order 'conn jack mini uhf crimp tin - 226602-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1104-ND.
CONN JACK MINI UHF RG58 CRMP TIN - 414045-1
Order 'conn jack mini uhf rg58 crmp tin - 414045-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1105-ND.
CONN JACK MINI UHF SOLDER TIN - 226601-1
Order 'conn jack mini uhf solder tin - 226601-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1131-ND.
CONN PLUG MINI UHF RG58 CRMP TIN - 226600-1
Order 'conn plug mini uhf rg58 crmp tin - 226600-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24671-ND.
CONN JACK MINI UHF RG316 CRMP AU - 414477-1
Order 'conn jack mini uhf rg316 crmp au - 414477-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24672-ND.
CONN JACK MINI UHF SOLDER TIN - 226601-3
Order 'conn jack mini uhf solder tin - 226601-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24673-ND.
CONN JACK MINI UHF CRIMP TIN - 228665-2
Order 'conn jack mini uhf crimp tin - 228665-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24674-ND.
CONN PLUG MINI BNC STR 735A - 1274563-1
Order 'conn plug mini bnc str 735a - 1274563-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30530-ND.
Send this link via E-Mail
Help With This Screen
