CAPACITOR TANT 100UF 10V 10% SMD - T494D107K010AS
| Digi-Key Part Number | 399-1777-2-ND |
500 |
.94640 |
Extended Price
473.20 |
| Manufacturer Part Number | T494D107K010AS | |||
| Description | CAPACITOR TANT 100UF 10V 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T494D107K010AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-31 |
| Capacitance | 100.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 10.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 150.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 2.800 mm [Max] |
| Packaging | Tape & Reel |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 8.00 % [Max] |
| Leakage Current | 10.000 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | D |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.400 mm [Typ] |
| H | 2.800 mm [Max] |
| L | 7.300 mm [Typ] |
| S | 1.300 mm [Typ] |
| W | 4.300 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T494D107K010AS T494D107K010AS 399 1777 2 ND 39917772ND 399-1777-2 |
T494D107K010AS Specification Sheet
CAPACITOR TANT 100UF 10V 10% SMD - T494D107K010AS (399-1777-2-ND)
Related parts:CAPACITOR TANT 100UF 10V 10% SMD - T494D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T494D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1777-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T494D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T494D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1777-2-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T494D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T494D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1777-6-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T491D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1579-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T491D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1579-2-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T491D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1579-6-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T496D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T496D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1681-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T496D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T496D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1681-2-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T496D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T496D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1681-6-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T495D107K010ASE100
Order 'capacitor tant 100uf 10v 10% smd - T495D107K010ASE100' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1794-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T495D107K010ASE100
Order 'capacitor tant 100uf 10v 10% smd - T495D107K010ASE100' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1794-2-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T495D107K010ASE100
Order 'capacitor tant 100uf 10v 10% smd - T495D107K010ASE100' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1794-6-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AT
Order 'capacitor tant 100uf 10v 10% smd - T491D107K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3769-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AT
Order 'capacitor tant 100uf 10v 10% smd - T491D107K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3769-2-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T494D107K010AT
Order 'capacitor tant 100uf 10v 10% smd - T494D107K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3853-1-ND.
Send this link via E-Mail
Help With This Screen