CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ASE060
| Digi-Key Part Number | 399-1766-6-ND |
1 10 100 500 |
3.75000 3.26300 2.85000 2.25000 |
Extended Price
3.75 32.63 285.00 1125.00 |
| Manufacturer Part Number | T520V686M010ASE060 | |||
| Description | CAPACITOR TANT 68UF 10V 20% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | T520V686M010ASE060 |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-20 |
| Capacitance | 68.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 10.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 60.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Height | 2.000 mm [Max] |
| Packaging | Digi-Reel |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 10.00 % [Max] |
| Leakage Current | 68.000 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | V |
| Dielectric Material & Structure | Polymer Tantalum |
| Shape | Rectangular |
| F | 2.400 mm [Typ] |
| H | 2.000 mm [Max] |
| L | 7.300 mm [Typ] |
| S | 1.300 mm [Typ] |
| W | 4.300 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T520V686M010ASE060 T520V686M010ASE060 399 1766 6 ND 39917666ND 399-1766-6 |
T520V686M010ASE060 Specification Sheet
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ASE060 (399-1766-6-ND)
Related parts:CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ASE060
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ASE060' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1766-1-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ASE060
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ASE060' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1766-2-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ASE060
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ASE060' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1766-6-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T496X686M010AS
Order 'capacitor tant 68uf 10v 20% smd - T496X686M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1684-1-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T496X686M010AS
Order 'capacitor tant 68uf 10v 20% smd - T496X686M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1684-2-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T496X686M010AS
Order 'capacitor tant 68uf 10v 20% smd - T496X686M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1684-6-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ASE045
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ASE045' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3330-1-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ASE045
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ASE045' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3330-2-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ASE045
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ASE045' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3330-6-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T496X686M010AT
Order 'capacitor tant 68uf 10v 20% smd - T496X686M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3988-1-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T496X686M010AT
Order 'capacitor tant 68uf 10v 20% smd - T496X686M010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3988-2-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ATE045
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4111-1-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ATE045
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ATE045' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4111-2-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ATE060
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ATE060' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4112-1-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ATE060
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ATE060' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4112-2-ND.
Send this link via E-Mail
Help With This Screen