CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ASE060 - Capacitors
| Digi-Key Part Number | 399-1766-1-ND |
1 10 100 500 |
3.75000 3.26300 2.85000 2.25000 |
Extended Price
3.75 32.63 285.00 1125.00 |
| Manufacturer Part Number | T520V686M010ASE060 | |||
| Description | CAPACITOR TANT 68UF 10V 20% SMD | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T520V686M010ASE060 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 68µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Series | T520 |
| Package / Case | 7343-20 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | Ko-Cap Polymer |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 60.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T520V686M010ASE060 T520V686M010ASE060 399 1766 1 ND 39917661ND 399-1766-1 |
T520V686M010ASE060 Specification Sheet
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ASE060 (399-1766-1-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ASE060
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ASE060' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1766-1-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ASE060
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ASE060' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1766-6-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T496X686M010AS
Order 'capacitor tant 68uf 10v 20% smd - T496X686M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1684-1-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T496X686M010AS
Order 'capacitor tant 68uf 10v 20% smd - T496X686M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1684-6-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ASE060
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ASE060' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1766-2-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ASE045
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ASE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3330-1-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ASE045
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ASE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3330-6-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T496X686M010AT
Order 'capacitor tant 68uf 10v 20% smd - T496X686M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3988-1-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ATE045
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4111-1-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ATE060
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ATE060' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4112-1-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T496X686M010AT
Order 'capacitor tant 68uf 10v 20% smd - T496X686M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3988-6-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ATE045
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4111-6-ND.
CAPACITOR TANT 68UF 10V 20% SMD - T520V686M010ATE060
Order 'capacitor tant 68uf 10v 20% smd - T520V686M010ATE060' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4112-6-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T491A475M010AS
Order 'capacitor tant 4.7uf 10v 20% smd - T491A475M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1562-1-ND.
CAPACITOR TANT 10UF 10V 20% SMD - T491A106M010AS
Order 'capacitor tant 10uf 10v 20% smd - T491A106M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1564-1-ND.
Send this link via E-Mail
Help With This Screen