RES 511 OHM 1/10W .1% 0805 SMD - RR1220P-5110-B-M-T5 - Resistors
511 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-5110-B-M-T5
| Digi-Key Part Number | RR12P511BTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RR1220P-5110-B-M-T5 | |||
| Description | RES 511 OHM 1/10W .1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR1220P-5110-B-M-T5 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 511 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR1220P 5110 B M T5 RR1220P5110BMT5 RR12P511BTR ND RR12P511BTRND RR12P511BTR |
RR1220P-5110-B-M-T5 Specification Sheet
RES 511 OHM 1/10W .1% 0805 SMD - RR1220P-5110-B-M-T5 (RR12P511BTR-ND) - Resistors
Related parts 511 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-5110-B-M-T5RES 511 OHM 1/10W .1% 0805 SMD - RR1220P-5110-B-M-T5
Order 'res 511 ohm 1/10w .1% 0805 smd - RR1220P-5110-B-M-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P511BCT-ND.
RES 511 OHM 1/10W .1% 0805 SMD - RR1220P-5110-B-M-T5
Order 'res 511 ohm 1/10w .1% 0805 smd - RR1220P-5110-B-M-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P511BTR-ND.
RES 511 OHM 1/10W .05% 0603 SMD - RG1608N-5110-W-T1
Order 'res 511 ohm 1/10w .05% 0603 smd - RG1608N-5110-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-5110-W-T1-ND.
RES 51.1 OHM 1/10W .05% 0603 SMD - RG1608N-51R1-W-T1
Order 'res 51.1 ohm 1/10w .05% 0603 smd - RG1608N-51R1-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-51R1-W-T1-ND.
RES 511 OHM 1/10W .1% 0603 - RG1608N-5110-B-T1
Order 'res 511 ohm 1/10w .1% 0603 - RG1608N-5110-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-5110-B-T1-ND.
RES 511 OHM 1/10W .1% 0603 - RG1608N-5110-B-T5
Order 'res 511 ohm 1/10w .1% 0603 - RG1608N-5110-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-5110-B-T5-ND.
RES 511 OHM 1/10W .25% 0603 - RG1608N-5110-C-T5
Order 'res 511 ohm 1/10w .25% 0603 - RG1608N-5110-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-5110-C-T5-ND.
RES 511 OHM 1/10W .5% 0603 - RG1608N-5110-D-T5
Order 'res 511 ohm 1/10w .5% 0603 - RG1608N-5110-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-5110-D-T5-ND.
RES 511 OHM 1/10W .02% 0603 - RG1608N-5110-P-T1
Order 'res 511 ohm 1/10w .02% 0603 - RG1608N-5110-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-5110-P-T1-ND.
RES 511 OHM 1/10W .05% 0603 - RG1608N-5110-W-T5
Order 'res 511 ohm 1/10w .05% 0603 - RG1608N-5110-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-5110-W-T5-ND.
RES 51.1 OHM 1/10W .1% 0603 - RG1608N-51R1-B-T1
Order 'res 51.1 ohm 1/10w .1% 0603 - RG1608N-51R1-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-51R1-B-T1-ND.
RES 51.1 OHM 1/10W .1% 0603 - RG1608N-51R1-B-T5
Order 'res 51.1 ohm 1/10w .1% 0603 - RG1608N-51R1-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-51R1-B-T5-ND.
RES 51.1 OHM 1/10W .25% 0603 - RG1608N-51R1-C-T5
Order 'res 51.1 ohm 1/10w .25% 0603 - RG1608N-51R1-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-51R1-C-T5-ND.
RES 51.1 OHM 1/10W .5% 0603 - RG1608N-51R1-D-T5
Order 'res 51.1 ohm 1/10w .5% 0603 - RG1608N-51R1-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-51R1-D-T5-ND.
RES 51.1 OHM 1/10W .05% 0603 - RG1608N-51R1-W-T5
Order 'res 51.1 ohm 1/10w .05% 0603 - RG1608N-51R1-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-51R1-W-T5-ND.
Options for 511 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-5110-B-M-T5
Send this link via E-Mail
Help With This Screen
