RES 4.75K OHM 1/10W .1% 0805 SMD - RR1220P-4751-B-M-T5
| Digi-Key Part Number | RR12P4.75KBTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.06460 .06080 .05700 .05320 .04940 .04750 .04655 |
Extended Price
323.00 608.00 1425.00 2660.00 4940.00 11875.00 23275.00 |
| Manufacturer Part Number | RR1220P-4751-B-M-T5 | |||
| Description | RES 4.75K OHM 1/10W .1% 0805 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | RR1220P-4751-B-M-T5 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 4.75K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR1220P 4751 B M T5 RR1220P4751BMT5 RR12P4 75KBTR ND RR12P475KBTRND RR12P4.75KBTR |
RR1220P-4751-B-M-T5 Specification Sheet
RES 4.75K OHM 1/10W .1% 0805 SMD - RR1220P-4751-B-M-T5 (RR12P4.75KBTR-ND)
Related parts:RES 7.5K OHM 1/10W .5% 0805 SMD - RR1220P-752-D
Order 'res 7.5k ohm 1/10w .5% 0805 smd - RR1220P-752-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P7.5KDCT-ND.
RES 7.5K OHM 1/10W .5% 0805 SMD - RR1220P-752-D
Order 'res 7.5k ohm 1/10w .5% 0805 smd - RR1220P-752-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P7.5KDDKR-ND.
RES 7.5K OHM 1/10W .5% 0805 SMD - RR1220P-752-D
Order 'res 7.5k ohm 1/10w .5% 0805 smd - RR1220P-752-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P7.5KDTR-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DCT-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DDKR-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P100DTR-ND.
RES 100K OHM 1/10W .5% 0805 SMD - RR1220P-104-D
Order 'res 100k ohm 1/10w .5% 0805 smd - RR1220P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100KDCT-ND.
RES 10.0K OHM 1/10W .5% 0805 SMD - RR1220P-103-D
Order 'res 10.0k ohm 1/10w .5% 0805 smd - RR1220P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.0KDCT-ND.
RES 100K OHM 1/10W .5% 0805 SMD - RR1220P-104-D
Order 'res 100k ohm 1/10w .5% 0805 smd - RR1220P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100KDDKR-ND.
RES 10.0K OHM 1/10W .5% 0805 SMD - RR1220P-103-D
Order 'res 10.0k ohm 1/10w .5% 0805 smd - RR1220P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.0KDDKR-ND.
RES 10.0K OHM 1/10W .5% 0805 SMD - RR1220P-103-D
Order 'res 10.0k ohm 1/10w .5% 0805 smd - RR1220P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P10.0KDTR-ND.
RES 100K OHM 1/10W .5% 0805 SMD - RR1220P-104-D
Order 'res 100k ohm 1/10w .5% 0805 smd - RR1220P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P100KDTR-ND.
RES 10.2K OHM 1/10W .5% 0805 SMD - RR1220P-1022-D-M
Order 'res 10.2k ohm 1/10w .5% 0805 smd - RR1220P-1022-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.2KDCT-ND.
RES 102K OHM 1/10W .5% 0805 SMD - RR1220P-1023-D-M
Order 'res 102k ohm 1/10w .5% 0805 smd - RR1220P-1023-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P102KDCT-ND.
RES 10.2K OHM 1/10W .5% 0805 SMD - RR1220P-1022-D-M
Order 'res 10.2k ohm 1/10w .5% 0805 smd - RR1220P-1022-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.2KDDKR-ND.
Send this link via E-Mail
Help With This Screen