RES 390K OHM 1/10W .5% 0805 SMD - RR1220P-394-D
| Digi-Key Part Number | RR12P390KDDKR-ND |
10 50 200 1000 |
.14000 .07540 .04335 .02958 |
Extended Price
1.40 3.77 8.67 29.58 |
| Manufacturer Part Number | RR1220P-394-D | |||
| Description | RES 390K OHM 1/10W .5% 0805 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR1220P-394-D |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 390K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR1220P 394 D RR1220P394D RR12P390KDDKR ND RR12P390KDDKRND RR12P390KDDKR |
RR1220P-394-D Specification Sheet
RES 390K OHM 1/10W .5% 0805 SMD - RR1220P-394-D (RR12P390KDDKR-ND)
Related parts:RES 390K OHM 1/10W .5% 0805 SMD - RR1220P-394-D
Order 'res 390k ohm 1/10w .5% 0805 smd - RR1220P-394-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P390KDCT-ND.
RES 390K OHM 1/10W .5% 0805 SMD - RR1220P-394-D
Order 'res 390k ohm 1/10w .5% 0805 smd - RR1220P-394-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P390KDDKR-ND.
RES 390K OHM 1/10W .5% 0805 SMD - RR1220P-394-D
Order 'res 390k ohm 1/10w .5% 0805 smd - RR1220P-394-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P390KDTR-ND.
RES 39.0K OHM 1/10W .5% 0805 SMD - RR1220P-393-D
Order 'res 39.0k ohm 1/10w .5% 0805 smd - RR1220P-393-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P39.0KDCT-ND.
RES 39.0K OHM 1/10W .5% 0805 SMD - RR1220P-393-D
Order 'res 39.0k ohm 1/10w .5% 0805 smd - RR1220P-393-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P39.0KDDKR-ND.
RES 39.0K OHM 1/10W .5% 0805 SMD - RR1220P-393-D
Order 'res 39.0k ohm 1/10w .5% 0805 smd - RR1220P-393-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P39.0KDTR-ND.
RES 390K OHM 1/10W .05% 0805 SMD - RG2012P-394-W-T1
Order 'res 390k ohm 1/10w .05% 0805 smd - RG2012P-394-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-394-W-T1-ND.
RES 390K OHM 1/10W .05% 0805 SMD - RG2012N-394-W-T1
Order 'res 390k ohm 1/10w .05% 0805 smd - RG2012N-394-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N390KWCT-ND.
RES 390K OHM 1/10W .05% 0805 SMD - RG2012N-394-W-T1
Order 'res 390k ohm 1/10w .05% 0805 smd - RG2012N-394-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG20N390KWTR-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DCT-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DDKR-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P100DTR-ND.
RES 100K OHM 1/10W .5% 0805 SMD - RR1220P-104-D
Order 'res 100k ohm 1/10w .5% 0805 smd - RR1220P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100KDCT-ND.
RES 10.0K OHM 1/10W .5% 0805 SMD - RR1220P-103-D
Order 'res 10.0k ohm 1/10w .5% 0805 smd - RR1220P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.0KDCT-ND.
RES 100K OHM 1/10W .5% 0805 SMD - RR1220P-104-D
Order 'res 100k ohm 1/10w .5% 0805 smd - RR1220P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100KDDKR-ND.
Send this link via E-Mail
Help With This Screen