Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 232 OHM 1/10W .5% 0805 SMD - RR1220P-2320-D-M

Digi-Key Part Number RR12P232DCT-ND
Price Break
10
50
200
1000
Unit Price
.14000
.07540
.04335
.02958
Extended Price
1.40
3.77
8.67
29.58
Manufacturer Part NumberRR1220P-2320-D-M
DescriptionRES 232 OHM 1/10W .5% 0805 SMD
Quantity Available 3960
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRR1220P-2320-D-M
VendorSusumu Co Ltd (VA)
CategoryResistors
Resistance In Ohms232
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingCut Tape (CT)
CompositionThin Film
Voltage - Working100V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RR1220P 2320 D M
RR1220P2320DM
RR12P232DCT ND
RR12P232DCTND
RR12P232DCT

RR1220P-2320-D-M Specification Sheet

Image of RES 232 OHM 1/10W .5% 0805 SMD - RR1220P-2320-D-M

RES 232 OHM 1/10W .5% 0805 SMD - RR1220P-2320-D-M (RR12P232DCT-ND)

Related parts:
RES 232 OHM 1/10W .5% 0805 SMD - RR1220P-2320-D-M
 Order 'res 232 ohm 1/10w .5% 0805 smd - RR1220P-2320-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P232DCT-ND.
RES 232 OHM 1/10W .5% 0805 SMD - RR1220P-2320-D-M
 Order 'res 232 ohm 1/10w .5% 0805 smd - RR1220P-2320-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P232DTR-ND.
RES 232 OHM 1/10W .5% 0805 SMD - RR1220P-2320-D-M
 Order 'res 232 ohm 1/10w .5% 0805 smd - RR1220P-2320-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P232DDKR-ND.
RES 232 OHM 1/10W .05% 0805 SMD - RG2012N-2320-W-T1
 Order 'res 232 ohm 1/10w .05% 0805 smd - RG2012N-2320-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-2320-W-T1-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
 Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DCT-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
 Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DDKR-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
 Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P100DTR-ND.
RES 100K OHM 1/10W .5% 0805 SMD - RR1220P-104-D
 Order 'res 100k ohm 1/10w .5% 0805 smd - RR1220P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100KDCT-ND.
RES 10.0K OHM 1/10W .5% 0805 SMD - RR1220P-103-D
 Order 'res 10.0k ohm 1/10w .5% 0805 smd - RR1220P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.0KDCT-ND.
RES 100K OHM 1/10W .5% 0805 SMD - RR1220P-104-D
 Order 'res 100k ohm 1/10w .5% 0805 smd - RR1220P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100KDDKR-ND.
RES 10.0K OHM 1/10W .5% 0805 SMD - RR1220P-103-D
 Order 'res 10.0k ohm 1/10w .5% 0805 smd - RR1220P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.0KDDKR-ND.
RES 10.0K OHM 1/10W .5% 0805 SMD - RR1220P-103-D
 Order 'res 10.0k ohm 1/10w .5% 0805 smd - RR1220P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P10.0KDTR-ND.
RES 100K OHM 1/10W .5% 0805 SMD - RR1220P-104-D
 Order 'res 100k ohm 1/10w .5% 0805 smd - RR1220P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P100KDTR-ND.
RES 10.2K OHM 1/10W .5% 0805 SMD - RR1220P-1022-D-M
 Order 'res 10.2k ohm 1/10w .5% 0805 smd - RR1220P-1022-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.2KDCT-ND.
RES 102K OHM 1/10W .5% 0805 SMD - RR1220P-1023-D-M
 Order 'res 102k ohm 1/10w .5% 0805 smd - RR1220P-1023-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P102KDCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 232 OHM 1/10W .5% 0603 - RG1608V-2320-D-T5 Next: RES 232 OHM 1/10W .5% 0805 SMD - RR1220P-2320-D-M