RES 1.8K OHM 1/10W .1% 0805 SMD - RR1220P-182-B-T5 - Resistors
| Digi-Key Part Number | RR12P1.8KBCT-ND |
10 50 200 1000 |
.57800 .31080 .17850 .12180 |
Extended Price
5.78 15.54 35.70 121.80 |
| Manufacturer Part Number | RR1220P-182-B-T5 | |||
| Description | RES 1.8K OHM 1/10W .1% 0805 SMD | |||
| Quantity Available | 2520 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | RR1220P-182-B-T5 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.80K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR1220P 182 B T5 RR1220P182BT5 RR12P1 8KBCT ND RR12P18KBCTND RR12P1.8KBCT |
RR1220P-182-B-T5 Specification Sheet
RES 1.8K OHM 1/10W .1% 0805 SMD - RR1220P-182-B-T5 (RR12P1.8KBCT-ND) - Resistors
Related parts Resistors:RES 100 OHM 1/10W .1% 0805 SMD - RR1220P-101-B-T5
Order 'res 100 ohm 1/10w .1% 0805 smd - RR1220P-101-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100BCT-ND.
RES 100 OHM 1/10W .1% 0805 SMD - RR1220P-101-B-T5
Order 'res 100 ohm 1/10w .1% 0805 smd - RR1220P-101-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100BDKR-ND.
RES 100 OHM 1/10W .1% 0805 SMD - RR1220P-101-B-T5
Order 'res 100 ohm 1/10w .1% 0805 smd - RR1220P-101-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P100BTR-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DCT-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DDKR-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P100DTR-ND.
RES 10.0K OHM 1/10W .1% 0805 SMD - RR1220P-103-B-T5
Order 'res 10.0k ohm 1/10w .1% 0805 smd - RR1220P-103-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.0KBCT-ND.
RES 100K OHM 1/10W .1% 0805 SMD - RR1220P-104-B-T5
Order 'res 100k ohm 1/10w .1% 0805 smd - RR1220P-104-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100KBCT-ND.
RES 100K OHM 1/10W .1% 0805 SMD - RR1220P-104-B-T5
Order 'res 100k ohm 1/10w .1% 0805 smd - RR1220P-104-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100KBDKR-ND.
RES 10.0K OHM 1/10W .1% 0805 SMD - RR1220P-103-B-T5
Order 'res 10.0k ohm 1/10w .1% 0805 smd - RR1220P-103-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.0KBDKR-ND.
RES 100K OHM 1/10W .1% 0805 SMD - RR1220P-104-B-T5
Order 'res 100k ohm 1/10w .1% 0805 smd - RR1220P-104-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P100KBTR-ND.
RES 10.0K OHM 1/10W .1% 0805 SMD - RR1220P-103-B-T5
Order 'res 10.0k ohm 1/10w .1% 0805 smd - RR1220P-103-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P10.0KBTR-ND.
RES 100K OHM 1/10W .5% 0805 SMD - RR1220P-104-D
Order 'res 100k ohm 1/10w .5% 0805 smd - RR1220P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100KDCT-ND.
RES 10.0K OHM 1/10W .5% 0805 SMD - RR1220P-103-D
Order 'res 10.0k ohm 1/10w .5% 0805 smd - RR1220P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.0KDCT-ND.
RES 100K OHM 1/10W .5% 0805 SMD - RR1220P-104-D
Order 'res 100k ohm 1/10w .5% 0805 smd - RR1220P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100KDDKR-ND.
Send this link via E-Mail
Help With This Screen