CAPACITOR TANT 1.0UF 50V 20% SMD - T496C105M050AS - Capacitors
| Digi-Key Part Number | 399-1738-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T496C105M050AS | |||
| Description | CAPACITOR TANT 1.0UF 50V 20% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T496C105M050AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Features | Fail Safe with Built-in Fuse |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 5.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T496C105M050AS T496C105M050AS 399 1738 2 ND 39917382ND 399-1738-2 |
T496C105M050AS Specification Sheet
CAPACITOR TANT 1.0UF 50V 20% SMD - T496C105M050AS (399-1738-2-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 1.0UF 50V 20% SMD - T496C105M050AS
Order 'capacitor tant 1.0uf 50v 20% smd - T496C105M050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1738-1-ND.
CAPACITOR TANT 1.0UF 50V 20% SMD - T496C105M050AS
Order 'capacitor tant 1.0uf 50v 20% smd - T496C105M050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1738-2-ND.
CAPACITOR TANT 1.0UF 50V 20% SMD - T496C105M050AS
Order 'capacitor tant 1.0uf 50v 20% smd - T496C105M050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1738-6-ND.
CAPACITOR TANT 10UF 50V 20% SMD - T495X106M050ASE300
Order 'capacitor tant 10uf 50v 20% smd - T495X106M050ASE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3463-1-ND.
CAPACITOR TANT 10UF 50V 20% SMD - T495X106M050ASE300
Order 'capacitor tant 10uf 50v 20% smd - T495X106M050ASE300' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3463-2-ND.
CAPACITOR TANT 10UF 50V 20% SMD - T495X106M050ATE300
Order 'capacitor tant 10uf 50v 20% smd - T495X106M050ATE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3894-1-ND.
CAPACITOR TANT 10UF 50V 20% SMD - T495X106M050ATE300
Order 'capacitor tant 10uf 50v 20% smd - T495X106M050ATE300' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3894-2-ND.
CAPACITOR TANT 1.0UF 50V 20% SMD - T496C105M050AT
Order 'capacitor tant 1.0uf 50v 20% smd - T496C105M050AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3924-1-ND.
CAPACITOR TANT 1.0UF 50V 20% SMD - T496C105M050AT
Order 'capacitor tant 1.0uf 50v 20% smd - T496C105M050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3924-2-ND.
CAPACITOR TANT 10UF 50V 20% SMD - T495X106M050ATE300
Order 'capacitor tant 10uf 50v 20% smd - T495X106M050ATE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3894-6-ND.
CAPACITOR TANT 1.0UF 50V 20% SMD - T496C105M050AT
Order 'capacitor tant 1.0uf 50v 20% smd - T496C105M050AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3924-6-ND.
CAPACITOR TANT 10UF 50V 20% SMD - TAJD106M050HNJ
Order 'capacitor tant 10uf 50v 20% smd - TAJD106M050HNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD106M050HNJ-ND.
CAPACITOR TANT 10UF 50V 20% SMD - TAJD106M050RNJ
Order 'capacitor tant 10uf 50v 20% smd - TAJD106M050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD106M050RNJ-ND.
CAPACITOR TANT 10UF 50V 20% SMD - TAJD106M050YNJ
Order 'capacitor tant 10uf 50v 20% smd - TAJD106M050YNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD106M050YNJ-ND.
CAPACITOR TANT 10UF 50V 20% SMD - TAJE106M050B
Order 'capacitor tant 10uf 50v 20% smd - TAJE106M050B' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJE106M050B-ND.
Send this link via E-Mail
Help With This Screen
