140K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1403-B-M-T5
RES 140K OHM 1/10W .1% 0805 SMD - RR1220P-1403-B-M-T5 - Resistors
| Digi-Key Part Number | RR12P140KBCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RR1220P-1403-B-M-T5 | |||
| Description | RES 140K OHM 1/10W .1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR1220P-1403-B-M-T5 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 140K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR1220P 1403 B M T5 RR1220P1403BMT5 RR12P140KBCT ND RR12P140KBCTND RR12P140KBCT |
RR1220P-1403-B-M-T5 Specification Sheet
RES 140K OHM 1/10W .1% 0805 SMD - RR1220P-1403-B-M-T5 (RR12P140KBCT-ND) - Resistors
Related parts 140K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1403-B-M-T5140K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1403-B-M-T5
Order 'res 140k ohm 1/10w .1% 0805 smd - RR1220P-1403-B-M-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P140KBCT-ND.
140K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-1403-B-T5
Order 'res 140k ohm 1/10w .1% 0603 smd - RG1608P-1403-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P140KBCT-ND.
140K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-1403-B-T5
Order 'res 140k ohm 1/10w .1% 0603 smd - RG1608P-1403-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P140KBDKR-ND.
1.40K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1401-D-M
Order 'res 1.40k ohm 1/10w .5% 0805 smd - RR1220P-1401-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.40KDCT-ND.
140K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1403-D-M
Order 'res 140k ohm 1/10w .5% 0805 smd - RR1220P-1403-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P140KDCT-ND.
14.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1402-D-M
Order 'res 14.0k ohm 1/10w .5% 0805 smd - RR1220P-1402-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P14.0KDCT-ND.
14.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1402-D-M
Order 'res 14.0k ohm 1/10w .5% 0805 smd - RR1220P-1402-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P14.0KDDKR-ND.
1.40K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1401-D-M
Order 'res 1.40k ohm 1/10w .5% 0805 smd - RR1220P-1401-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.40KDDKR-ND.
140K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1403-D-M
Order 'res 140k ohm 1/10w .5% 0805 smd - RR1220P-1403-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P140KDDKR-ND.
140K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012P-1403-B-T5
Order 'res 140k ohm 1/8w .1% 0805 smd - RG2012P-1403-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20P140KBCT-ND.
140K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012P-1403-B-T5
Order 'res 140k ohm 1/8w .1% 0805 smd - RG2012P-1403-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20P140KBDKR-ND.
140K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1403-B-T5-15D
Order 'res 140k ohm 1/16w .1% 0603 smd - RR0816P-1403-B-T5-15D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P140KBCT-ND.
14.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1402-D-15C
Order 'res 14.0k ohm 1/16w .5% 0603 smd - RR0816P-1402-D-15C' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P14.0KDCT-ND.
140K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1403-D-15D
Order 'res 140k ohm 1/16w .5% 0603 smd - RR0816P-1403-D-15D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P140KDCT-ND.
14.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-1402-D-15C
Order 'res 14.0k ohm 1/16w .5% 0603 smd - RR0816P-1402-D-15C' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P14.0KDDKR-ND.
Options for 140K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1403-B-M-T5
Send this link via E-Mail
Help With This Screen
