RES 1.37K OHM 1/10W .5% 0805 SMD - RR1220P-1371-D-M - Resistors
| Digi-Key Part Number | RR12P1.37KDCT-ND |
10 50 200 1000 |
.09000 .04820 .02765 .01888 |
Extended Price
0.90 2.41 5.53 18.88 |
| Manufacturer Part Number | RR1220P-1371-D-M | |||
| Description | RES 1.37K OHM 1/10W .5% 0805 SMD | |||
| Quantity Available | 8770 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR1220P-1371-D-M |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.37K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR1220P 1371 D M RR1220P1371DM RR12P1 37KDCT ND RR12P137KDCTND RR12P1.37KDCT |
RR1220P-1371-D-M Specification Sheet
RES 1.37K OHM 1/10W .5% 0805 SMD - RR1220P-1371-D-M (RR12P1.37KDCT-ND) - Resistors
Related parts Resistors :RES 1.37K OHM 1/10W .5% 0805 SMD - RR1220P-1371-D-M
Order 'res 1.37k ohm 1/10w .5% 0805 smd - RR1220P-1371-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.37KDCT-ND.
RES 1.37K OHM 1/10W .5% 0805 SMD - RR1220P-1371-D-M
Order 'res 1.37k ohm 1/10w .5% 0805 smd - RR1220P-1371-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P1.37KDTR-ND.
RES 1.37K OHM 1/10W .5% 0805 SMD - RR1220P-1371-D-M
Order 'res 1.37k ohm 1/10w .5% 0805 smd - RR1220P-1371-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.37KDDKR-ND.
RES 13.7K OHM 1/10W .5% 0805 SMD - RR1220P-1372-D-M
Order 'res 13.7k ohm 1/10w .5% 0805 smd - RR1220P-1372-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P13.7KDCT-ND.
RES 13.7K OHM 1/10W .5% 0805 SMD - RR1220P-1372-D-M
Order 'res 13.7k ohm 1/10w .5% 0805 smd - RR1220P-1372-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P13.7KDTR-ND.
RES 13.7K OHM 1/10W .5% 0805 SMD - RR1220P-1372-D-M
Order 'res 13.7k ohm 1/10w .5% 0805 smd - RR1220P-1372-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P13.7KDDKR-ND.
RES 137K OHM 1/10W .5% 0805 - RR1220P-1373-D-M
Order 'res 137k ohm 1/10w .5% 0805 - RR1220P-1373-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR1220P-1373-D-M-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DCT-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DDKR-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P100DTR-ND.
RES 100K OHM 1/10W .5% 0805 SMD - RR1220P-104-D
Order 'res 100k ohm 1/10w .5% 0805 smd - RR1220P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100KDCT-ND.
RES 10.0K OHM 1/10W .5% 0805 SMD - RR1220P-103-D
Order 'res 10.0k ohm 1/10w .5% 0805 smd - RR1220P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.0KDCT-ND.
RES 100K OHM 1/10W .5% 0805 SMD - RR1220P-104-D
Order 'res 100k ohm 1/10w .5% 0805 smd - RR1220P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100KDDKR-ND.
RES 10.0K OHM 1/10W .5% 0805 SMD - RR1220P-103-D
Order 'res 10.0k ohm 1/10w .5% 0805 smd - RR1220P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P10.0KDDKR-ND.
RES 10.0K OHM 1/10W .5% 0805 SMD - RR1220P-103-D
Order 'res 10.0k ohm 1/10w .5% 0805 smd - RR1220P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P10.0KDTR-ND.
Send this link via E-Mail
Help With This Screen
