13.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-133-D
RES 13.0K OHM 1/10W .5% 0805 SMD - RR1220P-133-D - Resistors
| Digi-Key Part Number | RR12P13.0KDCT-ND |
10 50 200 1000 |
.09000 .04820 .02765 .01888 |
Extended Price
0.90 2.41 5.53 18.88 |
| Manufacturer Part Number | RR1220P-133-D | |||
| Description | RES 13.0K OHM 1/10W .5% 0805 SMD | |||
| Quantity Available | 16620 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR1220P-133-D |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 13.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR1220P 133 D RR1220P133D RR12P13 0KDCT ND RR12P130KDCTND RR12P13.0KDCT |
RR1220P-133-D Specification Sheet
RES 13.0K OHM 1/10W .5% 0805 SMD - RR1220P-133-D (RR12P13.0KDCT-ND) - Resistors
Related parts 13.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-133-D13.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-133-D
Order 'res 13.0k ohm 1/10w .5% 0805 smd - RR1220P-133-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P13.0KDCT-ND.
13.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-133-D
Order 'res 13.0k ohm 1/10w .5% 0805 smd - RR1220P-133-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P13.0KDDKR-ND.
13.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-133-D
Order 'res 13.0k ohm 1/10w .5% 0805 smd - RR1220P-133-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P13.0KDTR-ND.
130K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-134-D
Order 'res 130k ohm 1/10w .5% 0805 smd - RR1220P-134-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P130KDCT-ND.
130K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-134-D
Order 'res 130k ohm 1/10w .5% 0805 smd - RR1220P-134-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P130KDDKR-ND.
130K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-134-D
Order 'res 130k ohm 1/10w .5% 0805 smd - RR1220P-134-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P130KDTR-ND.
1.30K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-132-D
Order 'res 1.3k ohm 1/10w .5% 0805 smd - RR1220P-132-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.3KDCT-ND.
1.30K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-132-D
Order 'res 1.3k ohm 1/10w .5% 0805 smd - RR1220P-132-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.3KDDKR-ND.
1.30K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-132-D
Order 'res 1.3k ohm 1/10w .5% 0805 smd - RR1220P-132-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P1.3KDTR-ND.
130K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16 130K 5% R
Order 'res 130k ohm 1/10w 5% 0603 smd - RMCF 1/16 130K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16130KJR-ND.
130K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A1303JLHFT
Order 'res 130k ohm 1/10w 5% 0603 smd - 9C06031A1303JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130KGCT-ND.
130K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A1303JLHFT
Order 'res 130k ohm 1/10w 5% 0603 smd - 9C06031A1303JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130KGDKR-ND.
130K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07130KL
Order 'res 130k ohm 1/10w 5% 0603 smd - RC0603JR-07130KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130KGRCT-ND.
130K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07130KL
Order 'res 130k ohm 1/10w 5% 0603 smd - RC0603JR-07130KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130KGRDKR-ND.
130K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603JR-07130KL
Order 'res 130k ohm 1/10w 5% 0603 smd - RC0603JR-07130KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-130KGRTR-ND.
Options for 13.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-133-D
Send this link via E-Mail
Help With This Screen
