13.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-133-B-T5
RES 13.0K OHM 1/10W .1% 0805 SMD - RR1220P-133-B-T5 - Resistors
| Digi-Key Part Number | RR12P13.0KBCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RR1220P-133-B-T5 | |||
| Description | RES 13.0K OHM 1/10W .1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR1220P-133-B-T5 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 13.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR1220P 133 B T5 RR1220P133BT5 RR12P13 0KBCT ND RR12P130KBCTND RR12P13.0KBCT |
RR1220P-133-B-T5 Specification Sheet
RES 13.0K OHM 1/10W .1% 0805 SMD - RR1220P-133-B-T5 (RR12P13.0KBCT-ND) - Resistors
Related parts 13.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-133-B-T513.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-133-D
Order 'res 13.0k ohm 1/10w .5% 0805 smd - RR1220P-133-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P13.0KDCT-ND.
13.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-133-D
Order 'res 13.0k ohm 1/10w .5% 0805 smd - RR1220P-133-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P13.0KDDKR-ND.
13.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-133-D
Order 'res 13.0k ohm 1/10w .5% 0805 smd - RR1220P-133-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P13.0KDTR-ND.
130K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-134-D
Order 'res 130k ohm 1/10w .5% 0805 smd - RR1220P-134-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P130KDCT-ND.
130K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-134-D
Order 'res 130k ohm 1/10w .5% 0805 smd - RR1220P-134-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P130KDDKR-ND.
130K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-134-D
Order 'res 130k ohm 1/10w .5% 0805 smd - RR1220P-134-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P130KDTR-ND.
133 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1330-D-M
Order 'res 133 ohm 1/10w .5% 0805 smd - RR1220P-1330-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P133DCT-ND.
133 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-1330-D-M
Order 'res 133 ohm 1/10w .5% 0805 smd - RR1220P-1330-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P133DTR-ND.
133 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1330-D-M
Order 'res 133 ohm 1/10w .5% 0805 smd - RR1220P-1330-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P133DDKR-ND.
1.30K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-132-D
Order 'res 1.3k ohm 1/10w .5% 0805 smd - RR1220P-132-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.3KDCT-ND.
1.30K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-132-D
Order 'res 1.3k ohm 1/10w .5% 0805 smd - RR1220P-132-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.3KDDKR-ND.
1.30K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-132-D
Order 'res 1.3k ohm 1/10w .5% 0805 smd - RR1220P-132-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P1.3KDTR-ND.
13.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-133-B-T5
Order 'res 13.0k ohm 1/10w .1% 0805 smd - RR1220P-133-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P13.0KBCT-ND.
13.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-133-B-T5
Order 'res 13.0k ohm 1/10w .1% 0805 smd - RR1220P-133-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P13.0KBTR-ND.
13.3 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220Q-13R3-D-M
Order 'res 13.3 ohm 1/10w .5% 0805 smd - RR1220Q-13R3-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12Q13.3DCT-ND.
Options for 13.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-133-B-T5
Send this link via E-Mail
Help With This Screen
