RES 130 OHM 1/10W .5% 0805 SMD - RR1220P-131-D - Resistors
130 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-131-D
| Digi-Key Part Number | RR12P130DCT-ND |
10 50 200 1000 |
.09000 .04820 .02765 .01888 |
Extended Price
0.90 2.41 5.53 18.88 |
| Manufacturer Part Number | RR1220P-131-D | |||
| Description | RES 130 OHM 1/10W .5% 0805 SMD | |||
| Quantity Available | 1300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR1220P-131-D |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 130 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR1220P 131 D RR1220P131D RR12P130DCT ND RR12P130DCTND RR12P130DCT |
RR1220P-131-D Specification Sheet
RES 130 OHM 1/10W .5% 0805 SMD - RR1220P-131-D (RR12P130DCT-ND) - Resistors
Related parts 130 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-131-DRES 130 OHM 1/10W .5% 0805 SMD - RR1220P-131-D
Order 'res 130 ohm 1/10w .5% 0805 smd - RR1220P-131-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P130DCT-ND.
RES 130 OHM 1/10W .5% 0805 SMD - RR1220P-131-D
Order 'res 130 ohm 1/10w .5% 0805 smd - RR1220P-131-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P130DDKR-ND.
RES 130 OHM 1/10W .5% 0805 SMD - RR1220P-131-D
Order 'res 130 ohm 1/10w .5% 0805 smd - RR1220P-131-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P130DTR-ND.
RES 130 OHM 1/10W .05% 0603 SMD - RG1608N-131-W-T1
Order 'res 130 ohm 1/10w .05% 0603 smd - RG1608N-131-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N130WCT-ND.
RES 130 OHM 1/10W .05% 0603 SMD - RG1608N-131-W-T1
Order 'res 130 ohm 1/10w .05% 0603 smd - RG1608N-131-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N130WDKR-ND.
RES 13 OHM 1/10W .5% 0805 SMD - RR1220Q-130-D
Order 'res 13 ohm 1/10w .5% 0805 smd - RR1220Q-130-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12Q13DCT-ND.
RES 13 OHM 1/10W .5% 0805 SMD - RR1220Q-130-D
Order 'res 13 ohm 1/10w .5% 0805 smd - RR1220Q-130-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12Q13DDKR-ND.
RES 130 OHM 1/20W .5% 0201 SMD - RR0306P-131-D
Order 'res 130 ohm 1/20w .5% 0201 smd - RR0306P-131-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P130DCT-ND.
RES 130 OHM 1/20W .5% 0201 SMD - RR0306P-131-D
Order 'res 130 ohm 1/20w .5% 0201 smd - RR0306P-131-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P130DDKR-ND.
RES 130 OHM 1/16W .5% 0402 SMD - RR0510P-131-D
Order 'res 130 ohm 1/16w .5% 0402 smd - RR0510P-131-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05P130DCT-ND.
RES 130 OHM 1/16W .5% 0402 SMD - RR0510P-131-D
Order 'res 130 ohm 1/16w .5% 0402 smd - RR0510P-131-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05P130DDKR-ND.
RES 130 OHM 1/16W .5% 0603 SMD - RR0816P-131-D
Order 'res 130 ohm 1/16w .5% 0603 smd - RR0816P-131-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P130DCT-ND.
RES 130 OHM 1/16W .5% 0603 SMD - RR0816P-131-D
Order 'res 130 ohm 1/16w .5% 0603 smd - RR0816P-131-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P130DDKR-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DCT-ND.
RES 100 OHM 1/10W .5% 0805 SMD - RR1220P-101-D
Order 'res 100 ohm 1/10w .5% 0805 smd - RR1220P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P100DDKR-ND.
Options for 130 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-131-D
Send this link via E-Mail
Help With This Screen
