Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAPACITOR TANT 10UF 35V 20% SMD - T496X106M035AS

Digi-Key Part Number 399-1734-1-ND
Price Break
1
10
100
Unit Price
6.50000
5.65500
4.94000
Extended Price
6.50
56.55
494.00
Manufacturer Part NumberT496X106M035AS
DescriptionCAPACITOR TANT 10UF 35V 20% SMD
Quantity Available 0 - Value Added Item
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationT496X106M035AS
VendorKemet
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name7343-43
Capacitance10.000 µF [Typ]
Capacitance Tolerance±20%
Voltage35.000 VDC [Max]
Equivalent Series Resistance (ESR)1.000 Ohms [Max]
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Height4.300 mm [Max]
PackagingCut Tape
Length7.300 mm [Typ]
Width4.300 mm [Typ]
Dissipation Factor6.00 % [Max]
Leakage Current3.500 µA [Max]
Capacitor TypeGeneral Purpose
Manufacturer Size CodeX
Dielectric Material & StructureSolid Tantalum
ShapeRectangular
F2.400 mm [Typ]
H4.300 mm [Max]
H4.000 mm [Typ]
L7.300 mm [Typ]
S1.300 mm [Typ]
W4.300 mm [Typ]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names T496X106M035AS
T496X106M035AS
399 1734 1 ND
39917341ND
399-1734-1

T496X106M035AS Specification Sheet

Image of CAPACITOR TANT 10UF 35V 20% SMD - T496X106M035AS

CAPACITOR TANT 10UF 35V 20% SMD - T496X106M035AS (399-1734-1-ND)

Related parts:
CAPACITOR TANT 10UF 35V 20% SMD - T496X106M035AS
 Order 'capacitor tant 10uf 35v 20% smd - T496X106M035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1734-1-ND.
CAPACITOR TANT 10UF 35V 20% SMD - T496X106M035AS
 Order 'capacitor tant 10uf 35v 20% smd - T496X106M035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1734-2-ND.
CAPACITOR TANT 10UF 35V 20% SMD - T496X106M035AS
 Order 'capacitor tant 10uf 35v 20% smd - T496X106M035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1734-6-ND.
CAPACITOR TANT .10UF 35V 20% SMD - T491A104M035AS
 Order 'capacitor tant .10uf 35v 20% smd - T491A104M035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1644-1-ND.
CAPACITOR TANT .10UF 35V 20% SMD - T491A104M035AS
 Order 'capacitor tant .10uf 35v 20% smd - T491A104M035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1644-2-ND.
CAPACITOR TANT 1.0UF 35V 20% SMD - T491B105M035AS
 Order 'capacitor tant 1.0uf 35v 20% smd - T491B105M035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1647-1-ND.
CAPACITOR TANT 1.0UF 35V 20% SMD - T491B105M035AS
 Order 'capacitor tant 1.0uf 35v 20% smd - T491B105M035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1647-2-ND.
CAPACITOR TANT 10UF 35V 20% SMD - T491D106M035AS
 Order 'capacitor tant 10uf 35v 20% smd - T491D106M035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1655-1-ND.
CAPACITOR TANT 10UF 35V 20% SMD - T491D106M035AS
 Order 'capacitor tant 10uf 35v 20% smd - T491D106M035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1655-2-ND.
CAPACITOR TANT 10UF 35V 20% SMD - T491D106M035AS
 Order 'capacitor tant 10uf 35v 20% smd - T491D106M035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1655-6-ND.
CAPACITOR TANT 1.0UF 35V 20% SMD - T496B105M035AS
 Order 'capacitor tant 1.0uf 35v 20% smd - T496B105M035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1726-1-ND.
CAPACITOR TANT 1.0UF 35V 20% SMD - T496B105M035AS
 Order 'capacitor tant 1.0uf 35v 20% smd - T496B105M035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1726-2-ND.
CAPACITOR TANT 10UF 35V 20% SMD - T494D106M035AS
 Order 'capacitor tant 10uf 35v 20% smd - T494D106M035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1789-1-ND.
CAPACITOR TANT 10UF 35V 20% SMD - T494D106M035AS
 Order 'capacitor tant 10uf 35v 20% smd - T494D106M035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1789-2-ND.
CAPACITOR TANT 10UF 35V 20% SMD - T494D106M035AS
 Order 'capacitor tant 10uf 35v 20% smd - T494D106M035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1789-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAPACITOR TANT 10UF 35V 20% SMD - T494D106M035AT Next: CAPACITOR TANT 10UF 35V 20% SMD - T496X106M035AS